Bipolar Transistors - BJT
6,056 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 V | 120 V | 6 V | 300 mV | 350 mW | 140 MHz | + 150 C | Reel | BSS64A | |||||||
Not Available Online | Reel | 934669417115 | |||||||||||||||||||
Mfr: PBHV8550X-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBHV8550X-Q/SOT89/MPT3 | Not Available Online | Reel | 934669991135 | ||||||||||||||||||
Mfr: PMP4501Y-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMP4501Y-Q/SOT363/SC-88 | Not Available Online | Reel | 934669335115 | ||||||||||||||||||
Mfr: PBSS302NX-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS302NX-Q/SOT89/MPT3 | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 10.6 A | 20 V | 20 V | 5 V | 140 mV | 2.1 W | 140 MHz | - 65 C | + 150 C | Reel | 934667753115 | ||||
0In Stock | Si | Through Hole | 2-21F1A-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 180 W | 30 MHz | + 150 C | 2SA | Tray | ||||||
Mfr: 2SC4207-GR(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 150mA 50V | Not Available Online | Si | SMD/SMT | SOT-353-5 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 300 mW | 80 MHz | + 125 C | 2SC4207 | Reel | ||||||
Mfr: PDTD123ET-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTD123ET-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | NPN | Single | 50 V | 50 V | 10 V | 250 mW | - 65 C | + 150 C | Reel | 934669013215 | ||||||||
Mfr: NHDTC123JU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT NHDTC123JU-Q/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SC-70-3 | NPN | Single | 80 V | 80 V | 7 V | 100 mV | 315 mW | 170 MHz | - 55 C | + 150 C | Reel | 934668972115 | |||||
Not Available Online | SMD/SMT | PNP | Dual | 50 V | 300 mW | - 65 C | + 150 C | Reel | 934669406115 | ||||||||||||
Mfr: PBSS4032NT,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4032NT/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 2.6 A | 30 V | 30 V | 5 V | 230 mV | 390 mW | 180 MHz | - 55 C | + 150 C | Reel | 934062765215 | ||||
Mfr: PBSS4330PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4330PA/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | DFN-2020-3 | NPN | Single | 3 A | 30 V | 50 V | 6 V | 220 mV | 2.1 W | 210 MHz | - 55 C | + 150 C | Reel | 934064272115 | ||||
Not Available Online | Si | TSOP-6 | NPN, PNP | Reel | 934057906125 | ||||||||||||||||
Not Available Online | Si | SOT-89-3 | PNP | Reel | 933418140135 | ||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-666-6 | NPN, PNP | Dual | 500 mA | 12 V | 15 V | 6 V | 220 mV | 300 mW | 420 MHz, 280 MHz | - 65 C | + 150 C | Reel | 934056714115 | |||||
Mfr: BCP56-10,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP56-10/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 650 mW | 180 MHz | - 55 C | + 150 C | Reel | 933917250115 | ||||
Mfr: PBSS4260QA-QZ TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4260QA-Q/SOT1215/DFN1010D- | Not Available Online | Reel | 934669907147 | ||||||||||||||||||
Mfr: NHDTC143ZT-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT NHDTC143ZT-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | NPN | 80 V | 10 V | 250 mW | - 55 C | + 150 C | Reel | 934669014215 | ||||||||||
Mfr: PBSS5250PAS-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5250PAS-Q/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | DFN-2020D-3 | PNP | Single | 5 A | 50 V | 50 V | 5 V | 380 mV | 2 W | 100 MHz | - 65 C | + 150 C | Reel | 934667657115 | ||||
Mfr: BC846BM,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846BM/SOT883/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 934066322315 | ||||
Mfr: BC847CMB,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847CMB/SOT883B/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006B-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 55 C | + 150 C | Reel | 934065887315 | ||||
Mfr: 2SC4617EBTLP TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A | 0In Stock | Si | SMD/SMT | EMT-3 | NPN | Single | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC4617 | Reel | ||||||
Mfr: 2SAR562F3TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP -6A Ic -30V Vceo HUML2020L3 | Not Available Online | Si | SMD/SMT | DFN-2020-3S-3 | PNP | Single | 30 V | 30 V | 6 V | 300 mV | 1 W | 180 MHz | + 150 C | Reel | 2SAR562F3 | ||||||
Mfr: 2SCR341QTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 100mA Ic 400V TSMT6 | Not Available Online | Si | SMD/SMT | SOT-457T-6 | NPN | Single | 400 V | 400 V | 7 V | 300 mV | 1.25 W | + 150 C | Reel | 2SCR341Q | |||||||
Mfr: 2SCR572D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V 5A 10W Pwr trnstr Low VCE | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 30 V | 30 V | 6 V | 400 mV | 10 W | 300 MHz | + 150 C | Reel | 2SCR572D3 |