SMD - Bipolar Transistors - BJT
1,235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMBT3904,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 300 mV | 250 mW | 300 MHz | - 65 C | + 150 C | Reel | 933776000235 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 45 V | 50 V | 5 V | 620 mV | 425 mW | 250 MHz | + 150 C | BCX19 | Reel | BCX19 | ||||||
Mfr: BC847BV,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-666-6 | NPN | Dual | 100 mA | 45 V | 50 V | 5 V | 300 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934056535115 | ||||
Mfr: BC856W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 65 V | 80 V | 5 V | 250 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021750115 | ||||
Mfr: BC857AM,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-1006-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 650 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 934057146315 | ||||
Mfr: BC807-16W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 80 MHz | - 65 C | + 150 C | Reel | 934024240115 | ||||
Mfr: BCM857BS,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSSOP-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 200 mV | 300 mW | 175 MHz | - 65 C | + 150 C | Reel | 934058729135 | ||||
Mfr: BC850CW,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 5 V | 600 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934022080115 | ||||
Mfr: BCM857DS,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSOP-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 200 mV | 380 mW | 175 MHz | - 65 C | + 150 C | Reel | 934059033135 | ||||
Mfr: BC847CT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 45V 1MA | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 45 V | 50 V | 6 V | 400 mV | 350 mW | 300 MHz | + 150 C | Reel | BC847C | ||||||
Mfr: BCM847BS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 200 mV | 300 mW | 250 MHz | - 65 C | + 150 C | Reel | 934058507115 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 150 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933149370215 | |||||
Mfr: PMBT5550,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 300 mA | 140 V | 160 V | 6 V | 250 mV | 250 mW | 300 MHz | - 65 C | + 150 C | Reel | 933845720235 | ||||
Mfr: BC847CW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021780135 | ||||
Mfr: 2SD1757KT146Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 15V 0.5A | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 500 mA | 15 V | 30 V | 6.5 V | 100 mV | 200 mW | 150 MHz | + 150 C | 2SD1757K | Reel | |||||
Mfr: PMBT5551,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 300 mA | 160 V | 180 V | 6 V | 200 mV | 250 mW | 300 MHz | - 65 C | + 150 C | Reel | 933821840215 | ||||
Mfr: BC860CW,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 300 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934024350115 | ||||
Mfr: PMST5551,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 300 mA | 160 V | 180 V | 6 V | 200 mV | 200 mW | 300 MHz | - 65 C | + 150 C | Reel | 934051560115 | ||||
Mfr: 2SA1313-O(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT S-MINI PLN TRANSIST Pd=200mW F=200MHz | 0In Stock | Si | SMD/SMT | PNP | Single | 500 mA | 50 V | 50 V | 5 V | 100 mV | 200 mW | 200 MHz | + 150 C | Reel | |||||||
Mfr: BCX70J,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933476660235 | ||||
Mfr: BCX71H,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933483660235 | ||||
Mfr: BCX71J,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933483670235 | ||||
Mfr: BCM857BV,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-666-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 200 mV | 300 mW | 175 MHz | - 65 C | + 150 C | Reel | 934059435115 | ||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 3 A | 12 V | 15 V | 6 V | 250 mV | 500 mW | 280 MHz | + 150 C | 2SB1705 | Reel | 2SB1705 | |||||
Mfr: BC858BT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 30V 1MA | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 30 V | 30 V | 5 V | 650 mV | 350 mW | 250 MHz | + 150 C | BC858B | Reel | BC858B |