Bipolar Transistors - BJT
6,056 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDTB123YU-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTB123YU-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | PNP | Single | 50 V | 50 V | 5 V | 200 mW | - 65 C | + 150 C | Reel | 934669454135 | ||||||||
Mfr: BC51-10PAS-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC51-10PAS-Q/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | SOT-1061D-3 | PNP | Single | 2 A | 45 V | 45 V | 5 V | 500 mV | 1.65 W | 145 MHz | - 55 C | + 150 C | Reel | 934669212115 | ||||
Mfr: BC806-25-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC806-25-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | PNP | Single | 80 V | 80 V | 8 V | 345 mW | 80 MHz | - 55 C | + 150 C | Reel | 934669312235 | |||||||
Mfr: PDTD123EU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTD123EU-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | NPN | Single | 50 V | 50 V | 10 V | 200 mW | - 65 C | + 150 C | Reel | 934669450115 | ||||||||
Mfr: PDTD143EU-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PDTD143EU-Q/SOT323/SC-70 | 0In Stock | SMD/SMT | SOT-323 | NPN | Single | 50 V | 50 V | 10 V | 200 mW | - 65 C | + 150 C | Reel | 934669460115 | ||||||||
Not Available Online | SMD/SMT | SOT-457 | NPN, PNP | 50 V | 50 V | 10 V | 400 mW | 180 MHz, 230 MHz | - 65 C | + 150 C | Reel | 934669421115 | |||||||||
Mfr: 2SCR375PHZGT100Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1.5 A | 120 V | 120 V | 6 V | 300 mV | 2 W | 200 MHz | + 150 C | Reel | 2SCR375PHZG | |||||
Mfr: BC860B,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC860B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589850215 | ||||
Mfr: PBHV9115T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBHV9115T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 1 A | 150 V | 200 V | 6 V | 150 mV | 300 mW | 115 MHz | - 55 C | + 150 C | Reel | 934061417215 | ||||
Mfr: PMP5201Y,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMP5201Y/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 200 mV | 300 mW | 175 MHz | - 65 C | + 150 C | Reel | 934059041135 | ||||
Mfr: PMP5501Y,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMP5501Y/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 300 mW | 175 MHz | - 65 C | + 150 C | Reel | 934059037115 | |||||
Mfr: PMST3906,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMST3906/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 200 mA | 40 V | 40 V | 6 V | 200 mW | 250 MHz | - 65 C | + 150 C | Reel | 934026930135 | |||||
Mfr: PMST4401,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMST4401/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 600 mA | 40 V | 60 V | 6 V | 750 mV | 200 mW | 250 MHz | - 65 C | + 150 C | Reel | 934026880115 | ||||
Mfr: PMST5550,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMST5550/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 300 mA | 140 V | 160 V | 6 V | 250 mV | 200 mW | 300 MHz | - 65 C | + 150 C | Reel | 934030860135 | ||||
Mfr: PMBT2907,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBT2907/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 600 mA | 40 V | 60 V | 5 V | 1.6 V | 250 mW | 200 MHz | - 65 C | + 150 C | Reel | 933846840215 | ||||
Mfr: PMBTA06,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBTA06/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 80 V | 80 V | 4 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933776020215 | ||||
Mfr: PBSS304PX,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS304PX/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 4.2 A | 60 V | 60 V | 5 V | 220 mV | 2.1 W | 130 MHz | - 65 C | + 150 C | Reel | 934059017115 | ||||
Mfr: PBSS306NX,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS306NX/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 4.5 A | 100 V | 100 V | 5 V | 170 mV | 2.1 W | 110 MHz | - 65 C | + 150 C | Reel | 934059013115 | ||||
Mfr: PBSS306PZ,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS306PZ/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SC-73-3 | PNP | Single | 4.1 A | 100 V | 100 V | 5 V | 230 mV | 2 W | 100 MHz | - 65 C | + 150 C | Reel | 934059054135 | ||||
Mfr: PBSS4230T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4230T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 2 A | 30 V | 40 V | 5 V | 240 mV | 300 mW | 230 MHz | - 65 C | + 150 C | Reel | 934057986215 | ||||
Mfr: PBSS4330X,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4330X/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 3 A | 30 V | 50 V | 6 V | 300 mV | 1.6 W | 100 MHz | - 65 C | + 150 C | Reel | 934058036135 | ||||
Mfr: PBSS5130T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5130T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 1 A | 30 V | 30 V | 5 V | 225 mV | 300 mW | 200 MHz | - 55 C | + 150 C | Reel | 934057988215 | ||||
Mfr: 2PD601ASL,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PD601ASL/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 50 V | 60 V | 6 V | 250 mW | 100 MHz | - 55 C | + 150 C | Reel | 934062308215 | |||||
Mfr: MMBT2222A,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT MMBT2222A/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 600 mA | 40 V | 75 V | 6 V | 1 V | 250 mW | 300 MHz | - 65 C | + 150 C | Reel | 933545610215 | ||||
Mfr: BCM856BS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCM856BS/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | PNP | Dual | 100 mA | 65 V | 80 V | 5 V | 200 mV | 300 mW | 175 MHz | - 55 C | + 150 C | Reel | 934062056115 |