Bipolar Transistors - BJT
6,037 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BCM56DS-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669337115 | ||||||||||||||||||
Mfr: PBSS2540M-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669901315 | ||||||||||||||||||
Mfr: PBSS4230QA-QZ TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669906147 | ||||||||||||||||||
Mfr: PBSS5140U-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669953115 | ||||||||||||||||||
Mfr: PMST4403-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669341115 | ||||||||||||||||||
Mfr: PDTC143ZT-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-23 | NPN | Single | 50 V | 50 V | 250 mW | - 65 C | + 150 C | Reel | 934669008215 | |||||||||
Mfr: 2PB1219AS-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-323 | PNP | 50 V | 60 V | 5 V | 200 mW | 140 MHz | - 65 C | + 150 C | Reel | 934669271115 | ||||||||
Mfr: 2PB709ART-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-23 | PNP | 45 V | 250 mW | 70 MHz | - 65 C | + 150 C | Reel | 934669291215 | ||||||||||
Not Available Online | SMD/SMT | SOT-1061D | PNP | 60 V | 1.3 W | 100 MHz | - 55 C | + 150 C | Reel | 934669162115 | |||||||||||
Mfr: BC849B-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669319235 | ||||||||||||||||||
Not Available Online | Reel | 934669926135 | |||||||||||||||||||
Not Available Online | Reel | 934669929135 | |||||||||||||||||||
0In Stock | Reel | 934669917115 | |||||||||||||||||||
Mfr: NHUMH13-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SC-88-6 | NPN | Dual | 80 V | 80 V | 7 V | 100 mV | 235 mW | 150 MHz | - 55 C | + 150 C | Reel | 934668985115 | |||||
Mfr: PDTA124XM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-883 | PNP | Single | 50 V | 50 V | 250 mW | - 65 C | + 150 C | Reel | 934669371315 | |||||||||
Not Available Online | SMD/SMT | NPN, PNP | Dual | 50 V | 300 mW | - 65 C | + 150 C | Reel | 934669446115 | ||||||||||||
Mfr: PMST2369-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-323 | NPN | 15 V | 40 V | 5 V | 200 mW | 500 MHz | - 65 C | + 150 C | Reel | 934669343115 | ||||||||
Mfr: UM2222AU3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 200 mW | 300 MHz | + 150 C | AEC-Q101 | Reel | UM2222AU3HZG | |||||
Mfr: 2SARA41CT116R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
Mfr: PBSS303PX,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 5.1 A | 30 V | 30 V | 5 V | 160 mV | 2.1 W | 130 MHz | - 65 C | + 150 C | Reel | 934059016115 | ||||
Mfr: 2SAR542PFRAT100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP SOT-89 -5A 200 to 500hFE -30V | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 2 W | 240 MHz | + 150 C | AEC-Q101 | Reel | 2SAR542PFRA | |||||
Mfr: BCX70K-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669262235 | ||||||||||||||||||
Mfr: PDTB143EU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-323 | PNP | Single | 50 V | 50 V | 5 V | 200 mW | - 65 C | + 150 C | Reel | 934669455115 | ||||||||
Mfr: PDTC124XT-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-23 | NPN | Single | 50 V | 50 V | 250 mW | - 65 C | + 150 C | Reel | 934669010215 | |||||||||
0In Stock | Si | SMD/SMT | SOT-25T-5 | NPN, PNP | Dual | 30 V | 30 V | 6 V | 400 mV | 1.25 W | 270 MHz, 300 MHz | + 150 C | Reel | QS5Y1 |