SMD - Bipolar Transistors - BJT
1,235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2PD2150-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SC-62-3 | NPN | Single | 5 A | 20 V | 40 V | 6 V | 200 mV | 2 W | 220 MHz | - 65 C | + 150 C | Reel | 934669978115 | ||||
0In Stock | Si | SMD/SMT | SOT-416FL-3 | NPN | Single | 100 mA | 50 V | 50 V | 5 V | 300 mV | 150 mW | 350 MHz | + 150 C | 2SCR523EB | Reel | 2SCR523EB | |||||
0In Stock | Si | SMD/SMT | SOT-416FL-3 | PNP | Single | 100 mA | 50 V | 50 V | 5 V | 400 mV | 150 mW | 300 MHz | + 150 C | 2SAR523EB | Reel | 2SAR523EB | |||||
0In Stock | Si | SMD/SMT | SOT-25-5 | NPN, PNP | Dual | 30 V | 30 V | 6 V | 370 mV | 1.25 W | 280 MHz | + 150 C | QSZ4 | Reel | QSZ4 | ||||||
Mfr: 2SCR582D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 30 V | 30 V | 6 V | 350 mV | 10 W | 250 MHz | + 150 C | Reel | 2SCR582D3 | ||||||
Mfr: BC856BS,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSSOP-6 | PNP | Dual | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 55 C | + 150 C | Reel | 934063583135 | ||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 1.5 A | 12 V | 15 V | 6 V | 200 mV | 1 W | 400 MHz | + 150 C | 2SB1709 | Reel | 2SB1709 | |||||
Mfr: 2SC5658T2LR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 150MA | 0In Stock | Si | SMD/SMT | VMT-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC5658 | Reel | |||||
Mfr: PBHV9540Z,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 500 mA | 400 V | 500 V | 6 V | 180 mV | 730 mW | 30 MHz | - 55 C | + 150 C | Reel | 934063483115 | ||||
Mfr: BC848BWT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V 1MA | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 30 V | 30 V | 5 V | 600 mV | 200 mW | 200 MHz | + 150 C | BC848BW | Reel | BC848BW | |||||
0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 100 mA | 250 V | 250 V | 5 V | 600 mV | 1.2 W | 60 MHz | - 65 C | + 150 C | Reel | 933917370115 | |||||
Mfr: BC846A,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589550235 | ||||
Mfr: BC858W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 30 V | 30 V | 5 V | 250 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021870115 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 620 mV | 250 mW | 80 MHz | - 65 C | + 150 C | Reel | 933209620235 | |||||
Mfr: BC847W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021720115 | ||||
Mfr: 2SB1695KT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 30V 1.5A | 0In Stock | Si | SMD/SMT | SOT-346-3 | PNP | Single | 1.5 A | 30 V | 30 V | 6 V | 370 mV | 200 mW | 280 MHz | + 150 C | 2SB1695K | Reel | 2SB1695K | ||||
Mfr: PMSS3904,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 40 V | 60 V | 6 V | 300 mV | 200 mW | 180 MHz | - 65 C | + 150 C | Reel | 934026800115 | ||||
Mfr: BC817-16W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021920115 | ||||
Mfr: BC847A,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589580235 | ||||
Mfr: 2PB709ARL,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 45 V | 6 V | 500 mV | 250 mW | 70 MHz | - 55 C | + 150 C | Reel | 934062297235 | ||||
Mfr: 2SC3303-Y(T6L1,NQ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN VCE 0.4V IC 3A Tstg 1.0 VCEO 80V | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 5 A | 80 V | 100 V | 7 V | 200 mV | 20 W | 120 MHz | - 55 C | + 150 C | 2SC3303 | Reel | ||||
Mfr: HN1C01FE-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Small Signal Amp | 0In Stock | Si | SMD/SMT | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q101 | HN1C01 | Reel | |||||
Mfr: 2SAR542F3TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT 4.5-5.5V 1ch Nch FET LDO Controllers | 0In Stock | Si | SMD/SMT | DFN-2020-3S-3 | PNP | Single | 30 V | 30 V | 6 V | 200 mV | 2.1 W | 240 MHz | + 150 C | Reel | 2SAR542F3 | ||||||
Mfr: BC53-16PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-2020-3 | PNP | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 420 mW | 145 MHz | - 55 C | + 150 C | Reel | 934065823115 | ||||
Mfr: 2SCR562F3TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V 6A 1W DFN2020-3S | 0In Stock | Si | SMD/SMT | DFN-2020-3S-3 | NPN | Single | 30 V | 30 V | 6 V | 220 mV | 2.1 W | 270 MHz | + 150 C | Reel | 2SCR562F3 |