SMD - Bipolar Transistors - BJT
1,235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PBSS4320T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 2 A | 20 V | 20 V | 5 V | 310 mV | 1.2 W | 100 MHz | - 65 C | + 150 C | Reel | 934056854215 | ||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 3 A | 12 V | 15 V | 6 V | 250 mV | 1 W | 360 MHz | + 150 C | Reel | 2SD2670 | ||||||
Mfr: PBSS5120T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 1 A | 20 V | 20 V | 5 V | 250 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934057987215 | ||||
Mfr: PMSTA55,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 60 V | 60 V | 4 V | 250 mV | 200 mW | 50 MHz | - 65 C | + 150 C | Reel | 934042540115 | ||||
Mfr: PBSS302PD,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSOP-6 | PNP | Single | 4 A | 40 V | 40 V | 5 V | 320 mV | 2.5 W | 110 MHz | - 65 C | + 150 C | Reel | 934059132115 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 25 mA | 40 V | 40 V | 4 V | 250 mW | 325 MHz | - 65 C | + 150 C | Reel | 933450900215 | ||||||
Mfr: PMMT591A,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 1 A | 40 V | 40 V | 5 V | 500 mV | 250 mW | 150 MHz | - 65 C | + 150 C | Reel | 934055114215 | ||||
Mfr: PMST4403,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 600 mA | 40 V | 40 V | 5 V | 750 mV | 200 mW | 200 MHz | - 65 C | + 150 C | Reel | 934026890115 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 25 mA | 40 V | 40 V | 4 V | 250 mW | 380 MHz | - 65 C | + 150 C | Reel | 933792670215 | ||||||
Mfr: BCX70J,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933476660235 | ||||
Mfr: BCX71H,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933483660235 | ||||
Mfr: BCX71J,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933483670235 | ||||
Mfr: BCM857BV,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-666-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 200 mV | 300 mW | 175 MHz | - 65 C | + 150 C | Reel | 934059435115 | ||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 3 A | 12 V | 15 V | 6 V | 250 mV | 500 mW | 280 MHz | + 150 C | 2SB1705 | Reel | 2SB1705 | |||||
Mfr: BC858BT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 30V 1MA | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 30 V | 30 V | 5 V | 650 mV | 350 mW | 250 MHz | + 150 C | BC858B | Reel | BC858B | ||||
Mfr: BC858BWT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 30V 1MA | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 30 V | 30 V | 5 V | 650 mV | 350 mW | 250 MHz | + 150 C | BC858BW | Reel | BC858BW | ||||
Mfr: 2SD1757KT146S TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 15V 0.5A | 0In Stock | Si | SMD/SMT | NPN | Single | 500 mA | 15 V | 30 V | 6.5 V | 100 mV | 200 mW | 150 MHz | + 150 C | 2SD1757K | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 250 mW | 100 MHz | - 65 C | + 150 C | BC817 | Reel | 933589520235 | ||||
Mfr: BF824W,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 25 mA | 30 V | 30 V | 4 V | 200 mW | 400 MHz | - 65 C | + 150 C | Reel | 934028630135 | |||||
Mfr: 2SD2537T100V TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 25V 1.2A | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1.2 A | 25 V | 30 V | 12 V | 300 mV | 500 mW | 200 MHz | + 150 C | 2SD2537 | Reel | 2SD2537 | ||||
0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 20 V | 32 V | 5 V | 600 mV | 1.2 W | 140 MHz | - 55 C | + 150 C | Reel | 933678780135 | |||||
Mfr: BC847AM,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-1006-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 934057149315 | ||||
Mfr: BCX70G,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933483650215 | ||||
Mfr: BCX71K,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933483680235 | ||||
Mfr: MMBTA42,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 300 V | 300 V | 6 V | 500 mV | 250 mW | 50 MHz | - 65 C | + 150 C | Reel | 933818950215 |