Bipolar Transistors - BJT
6,056 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC848BWT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V 1MA | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 30 V | 30 V | 5 V | 600 mV | 200 mW | 200 MHz | + 150 C | BC848BW | Reel | BC848BW | |||||
Mfr: BC846A,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846A/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589550235 | ||||
Mfr: BC846BW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846BW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021740135 | ||||
Mfr: BC850B,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC850B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 5 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589690215 | ||||
Mfr: BC857AW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC857AW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 650 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021840135 | ||||
Mfr: BC857AW,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC857AW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 650 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021840115 | ||||
Mfr: BC857BM,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC857BM/SOT883/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 934057147315 | ||||
Mfr: BC858W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC858W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 30 V | 30 V | 5 V | 250 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021870115 | ||||
Mfr: BC869-16,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC869-16/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 20 V | 32 V | 5 V | 600 mV | 500 mW | 140 MHz | - 55 C | + 150 C | Reel | 934011130115 | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 45 V | 45 V | 5 V | 500 mV | 650 mW | 180 MHz | - 55 C | + 150 C | Reel | 933917180135 | |||||
0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 650 mW | 180 MHz | - 55 C | + 150 C | Reel | 933917210135 | |||||
0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 2 A | 20 V | 32 V | 5 V | 500 mV | 1.35 W | 170 MHz | - 55 C | + 150 C | Reel | 933968660115 | |||||
0In Stock | Si | SMD/SMT | SOT-143B-4 | NPN | Dual | 100 mA | 30 V | 30 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933677220235 | |||||
Not Available Online | Si | SMD/SMT | SOT-143B-4 | NPN | Dual | 100 mA | 6 V, 30 V | 6 V, 30 V | 6 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933831480215 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 150 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933149380215 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 620 mV | 250 mW | 80 MHz | - 65 C | + 150 C | Reel | 933209620235 | |||||
Mfr: BCX51-10,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX51-10/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 45 V | 45 V | 5 V | 500 mV | 500 mW | 145 MHz | - 65 C | + 150 C | Reel | 933663040115 | ||||
0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 500 mW | 180 MHz | - 55 C | + 150 C | Reel | 933272320115 | |||||
Mfr: BCX56-10,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX56-10/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 500 mW | 180 MHz | - 55 C | + 150 C | Reel | 933663090115 | ||||
Mfr: BCX71H,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX71H/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933483660215 | ||||
Mfr: BCX71J,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX71J/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933483670215 | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 100 mA | 250 V | 250 V | 5 V | 600 mV | 1.2 W | 60 MHz | - 65 C | + 150 C | Reel | 933917370115 | |||||
Mfr: BC807-16,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC807-16/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 250 mW | 80 MHz | - 65 C | + 150 C | Reel | 933628560235 | ||||
Mfr: BC807DS,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC807DS/SOT457/SC-74 | Not Available Online | Si | SMD/SMT | TSOP-6 | PNP | Dual | 500 mA | 45 V | 50 V | 5 V | 700 mV | 370 mW | 80 MHz | - 65 C | + 150 C | Reel | 934057318115 | ||||
Mfr: BC817-16W,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC817-16W/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021920115 |