SMD - Bipolar Transistors - BJT
1,235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC869-25,115 TTI: BC869-25,115 Nexperia Availability: 12,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 12,000In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 20 V | 32 V | 5 V | 600 mV | 1.2 W | 140 MHz | - 55 C | + 150 C | Reel | 933975320115 | ||||
Mfr: SST2222AT116 TTI: SST2222AT116 ROHM Semiconductor Availability: 3,000In Stock9,000 On Order Expected 04-Jun-26 Bipolar Transistors - BJT NPN 40V 0.6A | 3,000In Stock9,000 On Order Expected 04-Jun-26 | Si | SMD/SMT | SOT-23-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 350 mW | 300 MHz | + 150 C | SST2222A | Reel | SST2222A | |||||
Mfr: 2SAR375P5T100R TTI: 2SAR375P5T100R ROHM Semiconductor Availability: 3,000In StockBipolar Transistors - BJT PNP -1.5A-120V L. Freq Amplifier | 3,000In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1.5 A | 120 V | 120 V | 6 V | 160 mV | 500 mW | 280 MHz | + 150 C | Reel | ||||||
9,000In Stock | Si | SMD/SMT | SOT-457T-6 | NPN, PNP | Dual | 50 V | 50 V | 6 V | 350 mV, 400 mV | 1.25 W | 360 MHz, 400 MHz | + 150 C | Reel | QS6Z5 | |||||||
Mfr: BC857BHZGT116 TTI: BC857BHZGT116 ROHM Semiconductor Availability: 30,000In StockBipolar Transistors - BJT PNP SOT-23 -0.1A 210 to 480hFE -45V | 30,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 650 mV | 350 mW | 250 MHz | + 150 C | AEC-Q101 | Reel | BC857BHZG | ||||
Mfr: BC847CHZGT116 TTI: BC847CHZGT116 ROHM Semiconductor Availability: 30,000In StockBipolar Transistors - BJT SOT23 45V .1A | 30,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 45 V | 50 V | 6 V | 400 mV | 350 mW | 300 MHz | + 150 C | Reel | BC847CHZG | ||||||
Mfr: BC847BU3HZGT106 TTI: BC847BU3HZGT106 ROHM Semiconductor Availability: 90,000In StockBipolar Transistors - BJT SOT-323 BJT NPN 45V 100MA GPT | 90,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 45 V | 50 V | 6 V | 600 mV | 200 mW | 200 MHz | + 150 C | AEC-Q101 | Reel | BC847BU3HZG | |||||
Mfr: BSS5130AHZGT116 TTI: BSS5130AHZGT116 ROHM Semiconductor Availability: 15,000In StockBipolar Transistors - BJT PCH 30V 1A AMP TRANS | 15,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 30 V | 30 V | 6 V | 380 mV | 350 mW | 320 MHz | + 150 C | AEC-Q101 | Reel | BSS5130AHZG | |||||
27,000In Stock | Si | SMD/SMT | SOT-457-6 | PNP | Dual | 120 V | 120 V | 5 V | 500 mV | 300 mW | 140 MHz | + 150 C | Reel | IMT4 | |||||||
Mfr: 2SC2712-GR,LXHF TTI: 2SC2712-GR,LXHF Toshiba Availability: 18,000In StockBipolar Transistors - BJT AUTO AEC-Q NPN Tr VCEO:50V Ic:0.15A hFE:200-400 SOT-346 (S-Mini) | 18,000In Stock | Si | SMD/SMT | S-Mini-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | AEC-Q200 | Reel | 2SC2712-GR,LXHF(B | |||
Mfr: 2SAR513RHZGTL TTI: 2SAR513RHZGTL ROHM Semiconductor Availability: 6,000In StockBipolar Transistors - BJT SOT346T 50V 1A MID-PWR TRANS | 6,000In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 1 A | 50 V | 50 V | 6 V | 400 mV | 1 W | 400 MHz | + 150 C | Reel | 2SAR513RHZG | |||||
60,000In Stock | Si | SMD/SMT | SC-73-4 | PNP | Single | 2 A | 60 V | 60 V | 5 V | 500 mV | 600 mW | 140 MHz | - 55 C | + 150 C | Reel | 934661079135 | |||||
Mfr: 2SCR583D3FRATL TTI: 2SCR583D3FRATL ROHM Semiconductor Availability: 5,000In StockBipolar Transistors - BJT TO-252 50V 7A NPN PWR TRANS | 5,000In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 50 V | 50 V | 6 V | 350 mV | 10 W | 280 MHz | + 150 C | Reel | 2SCR583D3FRA | ||||||
Mfr: BC68-25PA-QX TTI: BC68-25PA-QX Nexperia Availability: 27,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 27,000In Stock | Si | SMD/SMT | SOT-1061-3 | NPN | Single | 20 V | 32 V | 5 V | 600 mV | 1.65 W | 40 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934664538115 | ||||
Mfr: BCM856BSH-QX TTI: BCM856BSH-QX Nexperia Availability: 15,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 15,000In Stock | Si | SMD/SMT | TSSOP-6 | PNP | Dual | 100 mA | 65 V | 80 V | 7 V | 300 mV | 400 mW | 100 MHz | - 55 C | + 175 C | AEC-Q101 | Reel | 934662837115 | |||
Mfr: BCM856BSH-QF TTI: BCM856BSH-QF Nexperia Availability: 20,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 20,000In Stock | SMD/SMT | TSSOP-6 | NPN, PNP | Dual | 100 mA | 65 V | 80 V | 7 V | 300 mV | 400 mW | 100 MHz | - 55 C | + 175 C | AEC-Q101 | Reel | 934662837135 | ||||
Mfr: 2PC4081Q-QX TTI: 2PC4081Q-QX Nexperia Availability: 45,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 45,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 V | 60 V | 7 V | 400 mV | 200 mW | 100 MHz | - 65 C | + 150 C | AEC-Q101 | Reel | 934664487115 | ||||
Mfr: 2SAR583D3FRATL TTI: 2SAR583D3FRATL ROHM Semiconductor Availability: 5,000In StockBipolar Transistors - BJT TO-252 50V 7A PWR TRANS | 5,000In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 10 W | 230 MHz | + 150 C | Reel | 2SAR583D3FRA | ||||||
Mfr: 2PD601ART-QVL TTI: 2PD601ART-QVL Nexperia Availability: 30,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 30,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 V | 60 V | 6 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | AEC-Q101 | Reel | 934664559235 | ||||
Mfr: 2SC2712-Y(TE85L,F) TTI: 2SC2712-Y(TE85L,F) Toshiba Availability: 78,000In StockBipolar Transistors - BJT 150mA 50V | 78,000In Stock | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | Reel | ||||||
Mfr: BC807-16QC-QZ TTI: BC807-16QC-QZ Nexperia Availability: 50,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 50,000In Stock | Si | SMD/SMT | DFN-1412D-3 | PNP | Single | 1 A | 45 V | 50 V | 45 V | 700 mV | 480 mW | 80 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934662747147 | |||
Mfr: 2PA1576S-QX TTI: 2PA1576S-QX Nexperia Availability: 45,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 45,000In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 200 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 100 MHz | - 65 C | + 150 C | AEC-Q101 | Reel | 934664410115 | |||
Mfr: 2PA1576Q-QX TTI: 2PA1576Q-QX Nexperia Availability: 30,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 30,000In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 50 V | 60 V | 6 V | 500 mV | 200 mW | 100 MHz | - 65 C | + 150 C | AEC-Q101 | Reel | 934664490115 | ||||
Mfr: BC846AQC-QZ TTI: BC846AQC-QZ Nexperia Availability: 50,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 50,000In Stock | Si | SMD/SMT | DFN-1412D-3 | NPN | Single | 200 mA | 65 V | 80 V | 6 V | 200 mV | 450 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934662951147 | |||
Mfr: BC857CQC-QZ TTI: BC857CQC-QZ Nexperia Availability: 50,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 50,000In Stock | Si | SMD/SMT | SOT-8009-3 | PNP | Single | 200 mA | 45 V | 50 V | 6 V | 650 mV | 450 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934664274147 |