Bipolar Transistors - BJT
6,037 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TSOP-6 | NPN, PNP | Reel | 934057906125 | ||||||||||||||||
Mfr: 2SD2153T100U TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 25V 2A | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2 A | 25 V | 30 V | 6 V | 500 mV | 500 mW | 110 MHz | + 150 C | 2SD2153 | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 3 A | 30 V | 30 V | 6 V | 250 mV | 1 W | 200 MHz | + 150 C | 2SD2673 | Reel | 2SD2673 | |||||
Mfr: 2SC4207-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 150mA 50V | Not Available Online | Si | SMD/SMT | SOT-353-5 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 300 mW | 80 MHz | + 125 C | 2SC4207 | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 30 V | 30 V | 6 V | 370 mV | 800 mW | 280 MHz | + 150 C | 2SB1731 | Reel | 2SB1731 | ||||||
Mfr: 2SD1757KT146R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 15V 0.5A | 0In Stock | Si | SMD/SMT | NPN | Single | 500 mA | 15 V | 30 V | 6.5 V | 100 mV | 200 mW | 150 MHz | + 150 C | 2SD1757K | Reel | ||||||
Mfr: PBSS5350X-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | AEC-Q101 | Reel | 934663793135 | |||||||||||||||||
Mfr: 2SC4102U3HZGT106S TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT H. Volt 120V, 50mA UMT3 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | |||||
Mfr: 2SAR375P5T100Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1.5 A | 120 V | 120 V | 6 V | 160 mV | 500 mW | 280 MHz | + 150 C | Reel | ||||||
Mfr: 2SA1579U3T106S TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Transistor H. Volt Amplifier | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
Mfr: UMB3NFHATN TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP+PNP SOT-363 4.7kO Input Resist | 0In Stock | Si | SMD/SMT | SOT-363-6 | PNP | Dual | 50 V | 50 V | 5 V | 300 mV | 150 mW | 250 MHz | + 150 C | AEC-Q101 | Reel | UMB3NFHA | |||||
Mfr: 2SCRC41CT116R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
Mfr: PBSS5350D,125 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSOP-6 | PNP | Single | 3 A | 50 V | 60 V | 6 V | 300 mV | 1.2 W | 100 MHz | - 65 C | + 150 C | Reel | 934055946125 | ||||
Mfr: PXT4403,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 600 mA | 40 V | 40 V | 5 V | 750 mV | 1.1 W | 200 MHz | - 65 C | + 150 C | Reel | 933890550115 | ||||
Mfr: PBSS2515YPN,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | UMT-3 | NPN, PNP | Dual | 500 mA | 15 V | 15 V | 6 V | 250 mV | 300 mW | 420 MHz | - 65 C | + 150 C | Reel | 934056661115 | ||||
Mfr: BC817W,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 200 mW | 100 MHz | - 65 C | + 150 C | BC817 | Reel | 934021910135 | ||||
0In Stock | Si | SMD/SMT | SOT-25T-5 | NPN | Dual | 3 A | 30 V | 30 V | 6 V | 200 mV | 1.25 W | 270 MHz | + 150 C | Reel | QS5W1 | ||||||
Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 100 mA | 350 V | 400 V | 5 V | 500 mV | 1.3 W | 70 MHz | - 65 C | + 150 C | Reel | 933516290115 | |||||
Mfr: HN1B01F-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Dual Trans PNP NPN SM6, -50V, -0.15A | 0In Stock | Si | SMD/SMT | SM-6 | NPN, PNP | Dual | 150 mA | 50 V | 50 V | 5 V | 100 mV | 300 mW | 80 MHz | - 55 C | + 125 C | HN1B01 | Reel | ||||
Mfr: 2SCRC41CT116S TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT -120V, -50mA H. Volt Amplifier | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
Mfr: PZT4401,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 600 mA | 40 V | 60 V | 6 V | 750 mV | 1.15 W | 250 MHz | - 65 C | + 150 C | Reel | 934012100115 | ||||
Mfr: PMMT591A,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 1 A | 40 V | 40 V | 5 V | 500 mV | 250 mW | 150 MHz | - 65 C | + 150 C | Reel | 934055114235 | ||||
Mfr: 2SA1873-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT -150mA -50V | Not Available Online | Si | SMD/SMT | SOT-353-5 | PNP | Dual | 150 mA | 50 V | 50 V | 5 V | 200 mW | 80 MHz | + 125 C | 2SA1873 | Reel | ||||||
Mfr: 2SC4207-GR(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 150mA 50V | Not Available Online | Si | SMD/SMT | SOT-353-5 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 300 mW | 80 MHz | + 125 C | 2SC4207 | Reel | ||||||
Mfr: NHDTC124ET-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-23 | NPN | 80 V | 10 V | 250 mW | - 55 C | + 150 C | Reel | 934669018215 |