Bipolar Transistors - BJT
6,037 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BCM857DS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSOP-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 200 mV | 380 mW | 175 MHz | - 65 C | + 150 C | Reel | 934059033115 | ||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 620 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933209640235 | |||||
0In Stock | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 50 V | 60 V | 6 V, 7 V | 400 mV, 500 mV | 150 mW | 180 MHz, 140 MHz | + 150 C | EMZ1 | Reel | EMZ1 | ||||||
Mfr: HN1C01F-GR(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Trans LFreq 50V NPN NPN 0.15A | 0In Stock | Si | SMD/SMT | SOT-26-6 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 300 mW | 80 MHz | + 125 C | HN1C01 | Reel | |||||
Mfr: PMBTA06,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 80 V | 80 V | 4 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933776020235 | ||||
Mfr: PBSS5320T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 2 A | 20 V | 20 V | 5 V | 300 mV | 1.2 W | 100 MHz | - 65 C | + 150 C | Reel | 934056855215 | ||||
Mfr: BCW60C,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 32 V | 32 V | 5 V | 550 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933324100215 | ||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 5 V | 210 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933149390215 | |||||
Mfr: UMT3904U3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 40 V | 60 V | 6 V | 300 mV | 200 mW | 300 MHz | + 150 C | Reel | |||||||
Mfr: 2SCR341QTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 100mA Ic 400V TSMT6 | 0In Stock | Si | SMD/SMT | SOT-457T-6 | NPN | Single | 400 V | 400 V | 7 V | 300 mV | 1.25 W | + 150 C | Reel | 2SCR341Q | |||||||
0In Stock | Si | Through Hole | TO-126N-3 | PNP | Single | 4 A | 80 V | 80 V | 7 V | 300 mV | 1.5 W | 100 MHz | + 150 C | TTA008B | Tray | ||||||
Mfr: 2SCR572D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V 5A 10W Pwr trnstr Low VCE | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 30 V | 30 V | 6 V | 400 mV | 10 W | 300 MHz | + 150 C | Reel | 2SCR572D3 | ||||||
Mfr: 2SD2654E3TLV TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-416-3 | NPN | Single | 50 V | 60 V | 12 V | 300 mV | 150 mW | 250 MHz | - 55 C | + 150 C | Reel | ||||||
Mfr: PBSS303NX-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 10.2 A | 30 V | 30 V | 5 V | 160 mV | 2.1 W | 130 MHz | - 65 C | + 150 C | Reel | 934667756115 | ||||
Mfr: PBSS5520X-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 10 A | 20 V | 20 V | 5 V | 170 mV | 1.6 W | 100 MHz | - 65 C | + 150 C | Reel | 934667761135 | ||||
Mfr: 2SAR375PHZGT100R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP, SOT-89, -120V -1.5A, Middle Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1.5 A | 120 V | 120 V | 6 V | 320 mV | 2 W | 280 MHz | + 150 C | 2SARx | Reel | |||||
Mfr: PBSS5350PAS-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-2020D-3 | PNP | Single | 5 A | 50 V | 50 V | 5 V | 380 mV | 2 W | 100 MHz | - 65 C | + 150 C | Reel | 934667655115 | ||||
Mfr: BC56-10PAS-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | DFN-2020D-3 | NPN | Single | 2 A | 80 V | 100 V | 5 V | 500 mV | 1.65 W | 180 MHz | - 55 C | + 150 C | 934668015115 | |||||
Mfr: BCX53-10-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 80 V | 100 V | 5 V | 500 mV | 1.35 W | 145 MHz | - 55 C | + 150 C | Reel | 934668757115 | ||||
Mfr: NHDTA123JU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SC-70-3 | PNP | Single | 80 V | 80 V | 7 V | 100 mV | 315 mW | 150 MHz | - 55 C | + 150 C | Reel | 934668988115 | |||||
Not Available Online | Si | SMD/SMT | SC-88-6 | NPN | Dual | 80 V | 80 V | 10 V | 100 mV | 235 mW | 170 MHz | - 55 C | + 150 C | Reel | 934668984115 | ||||||
Mfr: 2SAR572D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 5 A | 30 V | 30 V | 6 V | 400 mV | 10 W | 300 MHz | + 150 C | AEC-Q101 | Reel | 2SAR572D3FRA | ||||
Mfr: 2SCR586JFRGTLL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V 5A 40W TO-263AB | 0In Stock | Si | SMD/SMT | TO-263AB-3 | NPN | Single | 80 V | 80 V | 6 V | 300 mV | 10 W | 200 MHz | + 150 C | AEC-Q101 | Reel | 2SCR586JFRG | |||||
Mfr: 2PA1576S,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934031800115 | ||||
Mfr: BC847AW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021760135 |