Bipolar Transistors - BJT
6,056 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SB1689T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 12V 1.5A | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 12 V | 15 V | 6 V | 200 mV | 200 mW | 400 MHz | + 150 C | 2SB1689 | Reel | 2SB1689 | |||||
Mfr: BC847AM,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847AM/SOT883/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 934057149315 | ||||
Mfr: BC847BM,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847BM/SOT883/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 430 mW | 100 MHz | - 65 C | + 150 C | Reel | 934057150315 | ||||
Mfr: BC847BS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847BS/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 45 V | 50 V | 5 V | 300 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934042520115 | ||||
0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2 A | 20 V | 32 V | 5 V | 600 mV | 500 mW | 170 MHz | - 55 C | + 150 C | Reel | 933678770115 | |||||
Mfr: BCM847BV,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCM847BV/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 200 mV | 300 mW | 250 MHz | - 65 C | + 150 C | Reel | 934059429115 | ||||
Mfr: BCP51-16,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP51-16/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 1 A | 45 V | 45 V | 5 V | 500 mV | 1 W | 145 MHz | - 55 C | + 150 C | Reel | 933917290115 | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 1 W | 145 MHz | - 55 C | + 150 C | Reel | 933917300135 | |||||
Mfr: BCP53-10,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP53-10/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 1 W | 145 MHz | - 55 C | + 150 C | Reel | 933917340135 | ||||
Mfr: BCP53-16,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP53-16/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 1 W | 145 MHz | - 55 C | + 150 C | Reel | 933917350115 | ||||
Mfr: BCP68-25,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP68-25/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 2 A | 20 V | 32 V | 5 V | 500 mV | 1.35 W | 170 MHz | - 55 C | + 150 C | Reel | 933969370115 | ||||
Mfr: BCP69-16,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP69-16/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 2 A | 20 V | 32 V | 5 V | 600 mV | 1.4 W | 140 MHz | - 55 C | + 150 C | Reel | 934009430115 | ||||
Mfr: BCV61B,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCV61B/SOT143/SOT4 | 0In Stock | Si | SMD/SMT | SOT-143B-4 | NPN | Dual | 100 mA | 30 V | 30 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933792110215 | ||||
0In Stock | Si | SMD/SMT | SOT-143B-4 | NPN, PNP | Dual | 100 mA | 30 V | 30 V | 250 mW | - 65 C | + 150 C | Reel | 933831500215 | ||||||||
Mfr: BCX52-10,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX52-10/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 500 mW | 145 MHz | - 55 C | + 150 C | BCX52 | Reel | 933663050115 | |||
Mfr: BCX54-16,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX54-16/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 45 V | 45 V | 5 V | 1.25 W | 180 MHz | - 65 C | + 150 C | Reel | 933674740135 | |||||
0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 45 V | 45 V | 5 V | 500 mV | 500 mW | 180 MHz | - 55 C | + 150 C | Reel | 933272310115 | |||||
Mfr: BCX70G,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX70G/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933483650215 | ||||
Mfr: BCX70H,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX70H/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933478930235 | ||||
Mfr: BCX70J,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX70J/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933476660235 | ||||
Mfr: BCX71H,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX71H/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933483660235 | ||||
Mfr: BCX71J,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX71J/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933483670235 | ||||
Mfr: BCX71K,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX71K/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933483680235 | ||||
0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 50 mA | 300 V | 300 V | 5 V | 600 mV | 1.1 W | 60 MHz | - 65 C | + 150 C | Reel | 933659260115 | |||||
Mfr: 2PB709ASL,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PB709ASL/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 45 V | 6 V | 500 mV | 250 mW | 80 MHz | - 55 C | + 150 C | Reel | 934062299215 |