SMD - Bipolar Transistors - BJT
1,235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BSS64AHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 V | 120 V | 6 V | 300 mV | 350 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | BSS64AHZG | |||||
Mfr: UM2222AU3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 200 mW | 300 MHz | + 150 C | AEC-Q101 | Reel | UM2222AU3HZG | |||||
Mfr: BC68-25PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-2020-3 | NPN | Single | 2 A | 20 V | 32 V | 5 V | 500 mV | 420 mW | 170 MHz | - 55 C | + 150 C | Reel | 934065737115 | ||||
Mfr: SST2222AHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN SOT-23 0.6A 40V VCEO | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 200 mW | 300 MHz | + 150 C | AEC-Q101 | Reel | SST2222AHZG | |||||
Mfr: 2SC4061KT146N TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 300V 100MA | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 100 mA | 300 V | 300 V | 5 V | 2 V | 200 mW | 100 MHz | + 150 C | 2SC4061K | Reel | 2SC4061K | ||||
Mfr: 2SC4617E3HZGTLQ TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-416-3 | NPN | Single | 200 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | Reel | ||||||
Mfr: BCP54-10,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 45 V | 45 V | 5 V | 500 mV | 650 mW | 180 MHz | - 55 C | + 150 C | Reel | 933917190135 | ||||
Mfr: BCP53-10,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 1 W | 145 MHz | - 55 C | + 150 C | Reel | 933917340115 | ||||
Mfr: 2SD2153T100V TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 25V 2A | 0In Stock | Si | SMD/SMT | MPT-3 | NPN | Single | 2 A | 25 V | 30 V | 6 V | 500 mV | 500 mW | 110 MHz | + 150 C | 2SD2153 | Reel | |||||
Mfr: 2SC3906KT146S TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 120V 50MA | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SC3906K | Reel | |||||
Mfr: 2SA2048TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP -30V, -1A TSMT3; 500mW | Not Available Online | Si | SMD/SMT | TSMT-3 | PNP | Single | 1 A | 30 V | 30 V | 6 V | 150 mV | 500 mW | 350 MHz | - 55 C | + 150 C | Reel | 2SA2048 | ||||
Mfr: BC69PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-2020-3 | PNP | Single | 2 A | 20 V | 32 V | 5 V | 600 mV | 420 mW | 140 MHz | - 55 C | + 150 C | Reel | 934065748115 | ||||
Mfr: PBSS5580PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-2020-3 | PNP | Single | 4 A | 80 V | 80 V | 7 V | 265 mV | 2.1 W | 110 MHz | - 55 C | + 150 C | Reel | 934063925115 | ||||
Mfr: HN1C01FU-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp | 0In Stock | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 200 mW | 80 MHz | + 125 C | AEC-Q101 | HN1C01 | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 50 V | 50 V | 5 V | 300 mV, 400 mV | 150 mW | 350 MHz, 300 MHz | + 150 C | Reel | EMZ52 | |||||||
0In Stock | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 20 V | 20 V | 5 V | 300 mV | 150 mW | 400 MHz, 350 MHz | + 150 C | Reel | EMZ51 | |||||||
Mfr: BC857BU3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 650 mV | 200 mW | 250 MHz | + 150 C | Reel | BC857BU3 | |||||
Mfr: 2SD1782KT146Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V 0.5A | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 500 mA | 80 V | 80 V | 5 V | 200 mV | 200 mW | 120 MHz | + 150 C | 2SD1782K | Reel | |||||
Mfr: 2SD1949T106Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 0.5A | 0In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 500 mA | 50 V | 50 V | 5 V | 400 mV | 200 mW | 250 MHz | + 150 C | 2SD1949 | Reel | |||||
Mfr: 2SA1873-GR(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT -150mA -50V | Not Available Online | Si | SMD/SMT | SOT-353-5 | PNP | Dual | 150 mA | 50 V | 50 V | 5 V | 100 mV | 200 mW | 80 MHz | + 125 C | 2SA1873 | Reel | |||||
Mfr: 2SC4944-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 150mA 50V | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 200 mW | 80 MHz | + 125 C | 2SC4944 | Reel | ||||||
Mfr: 2SD2153T100W TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS GP BJT NPN 25V 2A 4PIN | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2 A | 25 V | 30 V | 6 V | 500 mV | 500 mW | 110 MHz | + 150 C | 2SD2153 | Reel | |||||
Mfr: PBSS4140T,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 1 A | 40 V | 40 V | 5 V | 500 mV | 450 mW | 150 MHz | - 65 C | + 150 C | Reel | 934056515235 | ||||
Mfr: PBSS5220T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 2 A | 20 V | 20 V | 5 V | 250 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934057989215 | ||||
Mfr: PBSS5440D,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSOP-6 | PNP | Single | 4 A | 40 V | 40 V | 5 V | 320 mV | 2.5 W | 110 MHz | - 65 C | + 150 C | Reel | 934057955115 |