Bipolar Transistors - BJT
6,056 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA2048TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP -30V, -1A TSMT3; 500mW | Not Available Online | Si | SMD/SMT | TSMT-3 | PNP | Single | 1 A | 30 V | 30 V | 6 V | 150 mV | 500 mW | 350 MHz | - 55 C | + 150 C | Reel | 2SA2048 | ||||
Not Available Online | Si | SMD/SMT | SOT-363T-6 | NPN | Dual | 30 V | 30 V | 6 V | 350 mV | 400 mW | 320 MHz | + 150 C | Reel | US6X8 | |||||||
Mfr: 2SC2713-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp | 0In Stock | Si | SMD/SMT | TO-236-3 | NPN | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 150 mW | 100 MHz | + 125 C | AEC-Q101 | 2SC2713 | Reel | ||||
Mfr: HN1B04FE-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp | 0In Stock | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 150 mA | 50 V | 50 V, 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q101 | HN1B04 | Reel | ||||
Mfr: HN1B04FE-Y,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp | Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 150 mA | 50 V | 50 V, 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q101 | HN1B04 | Reel | ||||
Mfr: 2SA1587-BL,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Bias Resistor Built-in transistor | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 100 mW | 100 MHz | + 125 C | AEC-Q101 | 2SA1587 | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-416FL-3 | NPN | Single | 100 mA | 50 V | 50 V | 5 V | 300 mV | 150 mW | 350 MHz | + 150 C | 2SCR523EB | Reel | 2SCR523EB | |||||
0In Stock | Si | SMD/SMT | SOT-416FL-3 | PNP | Single | 100 mA | 50 V | 50 V | 5 V | 400 mV | 150 mW | 300 MHz | + 150 C | 2SAR523EB | Reel | 2SAR523EB | |||||
Mfr: BC847AW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847AW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021760135 | ||||
Mfr: BC859C,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC859C/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 30 V | 30 V | 5 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933628690235 | ||||
Mfr: BC859CW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC859CW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 30 V | 30 V | 5 V | 300 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934024320135 | ||||
Mfr: PMBT5551,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBT5551/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 300 mA | 160 V | 180 V | 6 V | 200 mV | 250 mW | 300 MHz | - 65 C | + 150 C | Reel | 933821840235 | ||||
Mfr: PMD2001D,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMD2001D/SOT457/SC-74 | Not Available Online | Si | SMD/SMT | SC-74-6 | NPN, PNP | Dual | 600 mA | 40 V | 40 V | 280 mV, 300 mV | 540 mW | - 65 C | + 150 C | Reel | 934059684115 | ||||||
Mfr: PBSS304PZ,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS304PZ/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SC-73-3 | PNP | Single | 4.5 A | 60 V | 60 V | 5 V | 265 mV | 2 W | 130 MHz | - 65 C | + 150 C | Reel | 934059052135 | ||||
Mfr: PBSS305PZ,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS305PZ/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 4.5 A | 80 V | 80 V | 5 V | 310 mV | 2 W | 100 MHz | - 65 C | + 150 C | Reel | 934059053135 | ||||
Mfr: PBSS4160DS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4160DS/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN | Dual | 1 A | 60 V | 80 V | 5 V | 200 mV | 700 mW | 220 MHz | - 65 C | + 150 C | Reel | 934058115115 | ||||
Mfr: PMP4201Y,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMP4201Y/SOT363/SC-88 | Not Available Online | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 200 mV | 300 mW | 250 MHz | - 65 C | + 150 C | Reel | 934059038135 | ||||
Mfr: PBSS4250X,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4250X/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2 A | 50 V | 50 V | 5 V | 380 mV | 550 mW | 100 MHz | - 65 C | + 150 C | Reel | 934057967115 | ||||
Mfr: PXT2907A,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PXT2907A/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 1.6 V | 1.1 W | 200 MHz | - 65 C | + 150 C | Reel | 933821830115 | ||||
Mfr: PBSS5140T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5140T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 1 A | 40 V | 40 V | 5 V | 500 mV | 300 mW | 150 MHz | - 65 C | + 150 C | Reel | 934056330215 | ||||
Mfr: PZT2222A,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PZT2222A/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 600 mA | 40 V | 75 V | 6 V | 300 mV | 1.15 W | 300 MHz | - 65 C | + 150 C | Reel | 933975330115 | ||||
Mfr: PBSS5250T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5250T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 2 A | 50 V | 50 V | 5 V | 300 mV | 480 mW | 100 MHz | - 65 C | + 150 C | Reel | 934057992215 | ||||
Mfr: PBSS5420D,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS5420D/SOT457/SC-74 | Not Available Online | Si | SMD/SMT | TSOP-6 | PNP | Single | 4 A | 20 V | 20 V | 5 V | 2.5 W | 80 MHz | - 65 C | + 150 C | Reel | 934058274115 | |||||
Mfr: BC846DS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846DS/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN | Dual | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 55 C | + 150 C | Reel | 934063468115 | ||||
Mfr: PMBT3904M,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBT3904M/SOT883/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006-3 | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 120 mV | 590 mW | 300 MHz | - 55 C | + 150 C | Reel | 934063475315 |