Bipolar Transistors - BJT
6,037 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BF820W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 50 mA | 300 V | 300 V | 5 V | 600 mV | 200 mW | 60 MHz | - 65 C | + 150 C | Reel | 934033470115 | ||||
Mfr: PBSS4021PZ,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 6.6 A | 20 V | 20 V | 5 V | 160 mV | 770 mW | 85 MHz | - 55 C | + 150 C | Reel | 934063394115 | ||||
Mfr: 2SCR522UBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Trans GP BJT NPN 20V 0.2A | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | NPN | Single | 200 mA | 20 V | 20 V | 5 V | 300 mV | 200 mW | 400 MHz | + 150 C | 2SCR522UB | Reel | 2SCR522UB | ||||
Mfr: 2PA1774RMB,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | DFN-1006-3 | PNP | Single | 100 mA | 40 V | 50 V | 5 V | 200 mV | 250 mW | 100 MHz | - 55 C | + 150 C | Reel | 934065895315 | ||||
Mfr: 2SCRC41CHZGT116R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
Mfr: 2SCR553RTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 2A Ic 50V Vceo TSMT3 | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 2 A | 50 V | 50 V | 6 V | 350 mV | 1 W | 360 MHz | + 150 C | Reel | 2SCR553R | |||||
Mfr: SST2222AHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN SOT-23 0.6A 40V VCEO | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 200 mW | 300 MHz | + 150 C | AEC-Q101 | Reel | SST2222AHZG | |||||
Mfr: SST4401HZGT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN SOT-23 0.6A 40V VCEO | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 40 V | 60 V | 6 V | 750 mV | 350 mW | 250 MHz | + 150 C | AEC-Q101 | Reel | SST4401HZG | |||||
Mfr: HN1C01FE-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Small Signal Amp | 0In Stock | Si | SMD/SMT | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q101 | HN1C01 | Reel | |||||
Mfr: 2SAR512RTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -30V -2A Driver Transistor | 0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 1 W | 430 MHz | + 150 C | Reel | 2SAR512R | ||||||
0In Stock | Si | SMD/SMT | SOT-723-3 | NPN | Single | 200 mA | 20 V | 20 V | 5 V | 300 mV | 150 mW | 400 MHz | + 150 C | 2SCR522M | Reel | 2SCR522M | |||||
Mfr: 2SC2713-BL,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN Epitaxial Transistor | 0In Stock | Si | SMD/SMT | SOT-346-3 | NPN | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 150 mW | 100 MHz | + 125 C | 2SC2713 | Reel | |||||
Mfr: BC53-16PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-2020-3 | PNP | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 420 mW | 145 MHz | - 55 C | + 150 C | Reel | 934065823115 | ||||
Mfr: BC54-16PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-2020-3 | NPN | Single | 1 A | 45 V | 45 V | 5 V | 500 mV | 420 mW | 180 MHz | - 55 C | + 150 C | Reel | 934065806115 | ||||
0In Stock | Through Hole | TO-220SIS-3 | PNP | Single | 15 A | 80 V | 80 V | 6 V | 190 mV | 30 W | 50 MHz | + 150 C | TTA1452B | Tube | |||||||
Mfr: BSS64AHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 V | 120 V | 6 V | 300 mV | 350 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | BSS64AHZG | |||||
Mfr: 2SCRC41CHZGT116S TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT -120V, -50mA H. Volt Amplifier | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
Mfr: BC816-25HR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 80 V | 80 V | 7 V | 400 mV | 300 mW | 100 MHz | - 55 C | + 175 C | Reel | 934661593215 | ||||
Mfr: BCW61B,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 32 V | 32 V | 5 V | 550 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933324130215 | ||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 5 V | 210 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933149400215 | |||||
Mfr: BCM62B,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-143B-4 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 200 mV | 390 mW | 175 MHz | - 65 C | + 150 C | Reel | 934059882215 | ||||
Mfr: PBSS2540M,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | DFN-1006-3 | NPN | Single | 500 mA | 40 V | 40 V | 6 V | 250 mV | 430 mW | 450 MHz | - 65 C | + 150 C | Reel | 934057157315 | ||||
Mfr: PBSS303NX,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 5.1 A | 30 V | 30 V | 5 V | 150 mV | 2.1 W | 130 MHz | - 65 C | + 150 C | Reel | 934059009115 | ||||
Mfr: 2SC3303-Y(T6L1,NQ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN VCE 0.4V IC 3A Tstg 1.0 VCEO 80V | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 5 A | 80 V | 100 V | 7 V | 200 mV | 20 W | 120 MHz | - 55 C | + 150 C | 2SC3303 | Reel | ||||
Mfr: BCV62A,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-143B-4 | PNP | Dual | 100 mA | 30 V | 30 V | 6 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933792130215 |