Bipolar Transistors - BJT
6,056 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC849BW,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC849BW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 30 V | 30 V | 5 V | 600 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934022020115 | ||||
Mfr: PBSS4230PAN,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4230PAN/SOT1118/HUSON6 | 0In Stock | Si | SMD/SMT | DFN-2020-6 | NPN | Dual | 2 A | 30 V | 30 V | 7 V | 60 mV | 2 W | 120 MHz | - 55 C | + 150 C | Reel | 934066883115 | ||||
Mfr: BC51-16PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC51-16PA/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | DFN-2020-3 | PNP | Single | 1 A | 45 V | 45 V | 5 V | 500 mV | 420 mW | 145 MHz | - 55 C | + 150 C | Reel | 934065816115 | ||||
Mfr: PBSS5620PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5620PA/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | DFN-2020-3 | PNP | Single | 7 A | 20 V | 20 V | 7 V | 2.1 W | 80 MHz | - 55 C | + 150 C | Reel | 934063495115 | |||||
Mfr: PMST2907A,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMST2907A/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 1.6 V | 200 mW | 200 MHz | - 65 C | + 150 C | Reel | 934044580115 | ||||
Mfr: BCX54-10,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX54-10/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 45 V | 45 V | 5 V | 500 mV | 500 mW | 180 MHz | - 55 C | + 150 C | Reel | 933663070115 | ||||
Mfr: BC847C,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847C/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589600215 | ||||
Mfr: BC850B,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC850B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 5 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589690235 | ||||
Mfr: 2SCR583D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 50 V | 50 V | 6 V | 350 mV | 10 W | 280 MHz | + 150 C | Reel | 2SCR583D3 | ||||||
Mfr: HN1C01FYTE85LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Trans LFreq 50V NPN NPN 0.15A | 0In Stock | Si | SMD/SMT | SOT-26-6 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 300 mW | 80 MHz | + 125 C | HN1C01 | Reel | |||||
Mfr: HN4C06J-BL(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT BJT Trans LFreq 120V NPN NPN 0.1A | 0In Stock | Si | SMD/SMT | NPN | Dual | 100 mA | 120 V | 120 V | 5 V | 300 mV | 300 mW | 100 MHz | + 150 C | HN4C06 | |||||||
Mfr: 2SA1298-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT PNP Transistor -25V S-Mini -0.8A -0.4V | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 800 mA | 25 V | 30 V | 5 V | 400 mV | 200 mW | 120 MHz | - 55 C | + 150 C | 2SA1298 | Reel | ||||
Mfr: 2SA1955FVATPL3Z TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP Trans -0.4A LN -12V VCEO | Not Available Online | Si | SMD/SMT | SOT-723-3 | PNP | Single | 12 V | 30 mV | 2SA1955 | Reel | |||||||||||
Mfr: PMBTA42,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBTA42/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 300 V | 300 V | 6 V | 500 mV | 250 mW | 50 MHz | - 65 C | + 150 C | Reel | 933776090215 | ||||
Mfr: PMP4501V,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMP4501V/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 200 mV | 300 mW | 250 MHz | - 65 C | + 150 C | Reel | 934060008115 | ||||
Mfr: PMST4401,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMST4401/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 600 mA | 40 V | 60 V | 6 V | 200 mW | 250 MHz | - 65 C | + 150 C | Reel | 934026880135 | |||||
Mfr: 2SC4117-BL,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq. Amplification | 0In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 100 mW | 100 MHz | + 125 C | AEC-Q101 | 2SC4117 | Reel | ||||
Mfr: UMB3NFHATN TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP+PNP SOT-363 4.7kO Input Resist | 0In Stock | Si | SMD/SMT | SOT-363-6 | PNP | Dual | 50 V | 50 V | 5 V | 300 mV | 150 mW | 250 MHz | + 150 C | AEC-Q101 | Reel | UMB3NFHA | |||||
Mfr: 2SA1162-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT PNP Transistor -50V S-Mini -0.15A -0.3V | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mV | 150 mW | 80 MHz | + 125 C | AEC-Q101 | 2SA1162 | Reel | ||||
Mfr: 2SAR375P5T100Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1.5 A | 120 V | 120 V | 6 V | 160 mV | 500 mW | 280 MHz | + 150 C | Reel | ||||||
Mfr: 2SAR573D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -50V -3A 10W Pwr trnstr Low VCE | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 10 W | 300 MHz | + 150 C | Reel | 2SAR573D3 | ||||||
Mfr: 2SCRC41CT116R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 V | 120 V | 6 V | 300 mV | 350 mW | 140 MHz | + 150 C | Reel | BSS64A | |||||||
Not Available Online | Reel | 934669417115 | |||||||||||||||||||
Mfr: PBHV8550X-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBHV8550X-Q/SOT89/MPT3 | Not Available Online | Reel | 934669991135 |