• Transistors
  • Bipolar Transistors - BJT

SMD - Bipolar Transistors - BJT

1,235 Results
1,235 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: PBSS4230PAN,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-6
NPN
Dual
2 A
30 V
30 V
7 V
60 mV
2 W
120 MHz
- 55 C
+ 150 C
Reel
934066883115
Datasheet
Mfr: HN4C06J-BL(TE85L,F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT BJT Trans LFreq 120V NPN NPN 0.1A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
NPN
Dual
100 mA
120 V
120 V
5 V
300 mV
300 mW
100 MHz
+ 150 C
HN4C06
Datasheet
Mfr: SST2907AHZGT116
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP SOT-23 -0.6A -60V VCEO

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
60 V
60 V
5 V
1.6 V
350 mW
200 MHz
+ 150 C
AEC-Q101
Reel
SST2907AHZG
Datasheet
Mfr: PEMT1,315
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
PNP
Dual
200 mA
40 V
50 V
5 V
200 mV
300 mW
100 MHz
- 65 C
+ 150 C
Reel
934056707315
Datasheet
Mfr: 2SA2119KT146
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT TRANS GP BJT PNP 12V 0.5A 3PIN

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346-3
PNP
Single
12 V
15 V
6 V
250 mV
200 mW
260 MHz
+ 150 C
2SA2119K
Reel
2SA2119K
Datasheet
Mfr: HN1B01FU-GR,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
NPN, PNP
Dual
150 mA
50 V
60 V, 50 V
5 V
100 mV
200 mW
150 MHz, 120 MHz
+ 125 C
AEC-Q101
HN1B01
Reel
Datasheet
Mfr: UMT3904U3T106
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
40 V
60 V
6 V
300 mV
200 mW
300 MHz
+ 150 C
Reel
Datasheet
Mfr: PBSS5250X,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
2 A
50 V
50 V
5 V
380 mV
1 W
100 MHz
- 65 C
+ 150 C
Reel
934055629135
2SC5916TLR ROHM Semiconductor
Datasheet
Mfr: 2SC5916TLR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
Bipolar Transistors - BJT NPN 30V 2A

Not Available Online

Call
or
View Details
Si
SMD/SMT
NPN
Single
2 A
30 V
30 V
6 V
500 mW
250 MHz
- 55 C
+ 150 C
Reel
Datasheet
Mfr: 2SCR522MT2L
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-723-3
NPN
Single
200 mA
20 V
20 V
5 V
300 mV
150 mW
400 MHz
+ 150 C
2SCR522M
Reel
2SCR522M
Datasheet
Mfr: 2SC4617E3TLQ
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416-3
NPN
Single
50 V
60 V
7 V
400 mV
150 mW
180 MHz
- 55 C
+ 150 C
Reel
Datasheet
Mfr: 2SC5876U3T106
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 60V VCEO 0.5A SOT-323

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
60 V
60 V
6 V
300 mV
200 mW
300 MHz
+ 150 C
Reel
2SC5876U3
Datasheet
Mfr: 2SCR573D3FRATL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 50V 3A 10W TO-252(DPAK)

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
NPN
Single
50 V
50 V
6 V
350 mV
10 W
320 MHz
+ 150 C
AEC-Q101
Reel
2SCR573D3FRA
Datasheet
Mfr: 2SA1588-GR,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Bias Resistor Built-in transistor

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-3
PNP
Single
500 mA
30 V
35 V
5 V
250 mV
100 mW
200 MHz
+ 125 C
AEC-Q101
2SA1588
Reel
Datasheet
Mfr: 2SC4116-BL,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Transistor for Low Freq. Amplification

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-3
NPN
Single
150 mA
50 V
60 V
5 V
100 mV
100 mW
80 MHz
+ 125 C
AEC-Q101
2SC4116
Reel
Datasheet
Mfr: QS5Y1TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT Isolated DC/DC Converter

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-25T-5
NPN, PNP
Dual
30 V
30 V
6 V
400 mV
1.25 W
270 MHz, 300 MHz
+ 150 C
Reel
QS5Y1
Datasheet
Mfr: HN1C03FU-A(TE85L,F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
SMT-6
NPN
Single
300 mA
20 V
50 V
20 V
42 mV
200 mW
30 MHz
- 55 C
+ 150 C
HN1C03
Reel
Datasheet
Mfr: 2SAR523MT2L
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-723-3
PNP
Single
100 mA
50 V
50 V
5 V
400 mV
150 mW
300 MHz
+ 150 C
2SAR523M
Reel
2SAR523M
Datasheet
Mfr: 2SCR522UBTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT Trans GP BJT NPN 20V 0.2A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323FL-3
NPN
Single
200 mA
20 V
20 V
5 V
300 mV
200 mW
400 MHz
+ 150 C
2SCR522UB
Reel
2SCR522UB
Datasheet
Mfr: 2SD2654E3TLV
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416-3
NPN
Single
50 V
60 V
12 V
300 mV
150 mW
250 MHz
- 55 C
+ 150 C
Reel
Datasheet
Mfr: 2SC3326-B,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Transistor for Low Freq. Amplification

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-236-3
NPN
Single
300 mA
20 V
50 V
25 V
42 mV
150 mW
30 MHz
+ 125 C
AEC-Q101
2SC3326
Reel
Datasheet
Mfr: UMT4401U3T106
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
40 V
60 V
6 V
750 mV
200 mW
250 MHz
+ 150 C
Reel
UMT4401U3
Datasheet
Mfr: PBSS4330X-QX
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-62-3
NPN
Single
5 A
30 V
50 V
6 V
300 mV
1.6 W
100 MHz
- 65 C
+ 150 C
Reel
934669981115
Datasheet
Mfr: HN1B04FU-GR,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
NPN, PNP
Dual
150 mA
50 V
60 V, 50 V
5 V
100 mV
200 mW
150 MHz, 120 MHz
+ 125 C
AEC-Q101
HN1B04
Reel
Datasheet
Mfr: HN1B04FE-GR,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-563-6
NPN, PNP
Dual
150 mA
50 V
60 V, 50 V
5 V
100 mV
100 mW
80 MHz
+ 150 C
AEC-Q101
HN1B04
Reel
  • ...
  • 23
  • 24
  • 25