SMD - Bipolar Transistors - BJT
1,235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SCR554RTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN Digital Transtr Driver | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 1.5 A | 80 V | 80 V | 6 V | 300 mV | 1 W | 300 MHz | + 150 C | Reel | 2SCR554R | |||||
Mfr: 2SAR514P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -80V Vceo -0.7A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 700 mA | 80 V | 80 V | 6 V | 400 mV | 2 W | 380 MHz | + 150 C | 2SxR | Reel | 2SAR514P5 | ||||
Mfr: 2SCR554P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V Vceo 1.5A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1.5 A | 80 V | 80 V | 6 V | 300 mV | 2 W | 300 MHz | + 150 C | 2SxR | Reel | 2SCR554P5 | ||||
Mfr: 2SCR542PT100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Bipolar Transistors BJT I2C BUS 2Kbit | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 5 A | 30 V | 30 V | 6 V | 400 mV | 500 mW | 250 MHz | + 150 C | Reel | 2SCR542P | |||||
Mfr: 2SCR544P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V Vceo 2.5A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2.5 A | 80 V | 80 V | 6 V | 300 mV | 500 mW | 280 MHz | + 150 C | 2SxR | Reel | 2SCR544P5 | ||||
Mfr: 2SCR502UBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN Digital Transtr Driver | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | NPN | Single | 500 mA | 30 V | 30 V | 6 V | 300 mV | 200 mW | 360 MHz | + 150 C | Reel | 2SCR502UB | |||||
Mfr: 2SA1774E3TLQ TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-416-3 | PNP | Single | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | - 55 C | + 150 C | Reel | ||||||
Mfr: 2SC6076(TE16L1,NV) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Pwr Transtr Hi-Speed New PW-Mold | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | NPN | Single | 3 A | 80 V | 160 V | 9 V | 300 mV | 10 W | 150 MHz | + 150 C | Reel | ||||||
Mfr: 2SC4213BTE85LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN 0.3A IC 20V Gen Purp Trans | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 300 mA | 20 V | 50 V | 25 V | 42 mV | 100 mW | 30 MHz | + 125 C | 2SC4213 | Reel | |||||
Mfr: 2SCR544RTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN Digital Transtr Driver | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 2.5 A | 80 V | 80 V | 6 V | 100 mV | 500 mW | 280 MHz | + 150 C | Reel | 2SCR544R | |||||
Mfr: BC857CMB,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-1006B-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 200 mV | 250 mW | 100 MHz | - 55 C | + 150 C | Reel | 934065891315 | ||||
Mfr: 2SA1182-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Bias Resistor Built-in transistor | 0In Stock | Si | SMD/SMT | TO-236MOD-3 | PNP | Single | 500 mA | 30 V | 35 V | 5 V | 100 mV | 150 mW | 200 MHz | + 125 C | AEC-Q101 | 2SA1182 | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-416FL-3 | PNP | Single | 200 mA | 20 V | 20 V | 5 V | 300 mV | 150 mW | 350 MHz | + 150 C | 2SAR522EB | Reel | 2SAR522EB | |||||
Mfr: 2SCR572D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V 5A 10W TO-252(DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 30 V | 30 V | 6 V | 400 mV | 10 W | 300 MHz | + 150 C | AEC-Q101 | Reel | 2SCR572D3FRA | |||||
Mfr: 2PB709BRL,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 50 V | 60 V | 6 V | 250 mV | 250 mW | 200 MHz | - 55 C | + 150 C | Reel | 934064714215 | ||||
Mfr: PBSS4540Z,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SC-73-4 | NPN | Single | 5 A | 40 V | 40 V | 6 V | 210 mV | 2 W | 130 MHz | - 65 C | + 150 C | Reel | 934055495115 | ||||
0In Stock | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 50 V | 50 V | 5 V | 300 mV | 150 mW | 250 MHz | + 150 C | AEC-Q101 | Reel | UMH4NFHA | ||||||
Mfr: BC847BU3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 45 V | 50 V | 6 V | 600 mV | 200 mW | 200 MHz | + 150 C | Reel | BC847BU3 | ||||||
0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 1 W | 145 MHz | - 55 C | + 150 C | Reel | 933917300135 | |||||
0In Stock | Si | SMD/SMT | SOT-416-3 | NPN | Single | 12 V | 15 V | 6 V | 250 mV | 150 mW | 320 MHz | + 150 C | Reel | ||||||||
0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 65 V | 80 V | 6 V | 200 mV | 300 mW | 250 MHz | - 55 C | + 150 C | Reel | 934069545115 | |||||
Mfr: BC56-10PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-2020-3 | NPN | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 420 mW | 180 MHz | - 55 C | + 150 C | Reel | 934065809115 | ||||
Mfr: PBSS8110D-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-457-6 | NPN | Single | 3 A | 100 V | 120 V | 5 V | 200 mV | 700 mW | 100 MHz | - 65 C | + 150 C | Reel | 934669956115 | ||||
0In Stock | Si | SMD/SMT | SOT-363-6 | NPN | Single | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | Reel | UML23N | |||||||
Mfr: PBSS5230PAP,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-2020-6 | PNP | Dual | 2 A | 30 V | 30 V | 7 V | 75 mV | 2 W | 95 MHz | - 55 C | + 150 C | Reel | 934066884115 |