Bipolar Transistors - BJT
6,056 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDTC143ZT-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTC143ZT-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | NPN | Single | 50 V | 50 V | 250 mW | - 65 C | + 150 C | Reel | 934669008215 | |||||||||
Mfr: BC806-25-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC806-25-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | PNP | Single | 80 V | 80 V | 8 V | 345 mW | 80 MHz | - 55 C | + 150 C | Reel | 934669312215 | |||||||
Mfr: BCW60B,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCW60B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 32 V | 32 V | 5 V | 550 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933324090215 | ||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933149380235 | ||||||
Mfr: BC849CW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC849CW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 30 V | 30 V | 5 V | 600 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934022070135 | ||||
Mfr: PBSS4560PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4560PA/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | DFN-2020-3 | NPN | Single | 6 A | 60 V | 60 V | 6 V | 200 mV | 2.1 W | 150 MHz | - 55 C | + 150 C | Reel | 934063493115 | ||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | PNP | Dual | 30 V | 30 V | 6 V | 350 mV | 1.25 W | 320 MHz | + 150 C | QST9 | Reel | QST9 | ||||||
Mfr: 2PC4081Q,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PC4081Q/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 200 mW | 100 MHz | - 65 C | + 150 C | AEC-Q100 | Reel | 934031750135 | ||||
Mfr: PDTC123EM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTC123EM-Q/SOT883/XQFN3 | Not Available Online | SMD/SMT | SOT-883 | NPN | Single | 50 V | 50 V | 5 V | 250 mW | - 65 C | + 150 C | Reel | 934669420315 | ||||||||
Mfr: PMBT2222-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMBT2222-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | NPN | 30 V | 60 V | 5 V | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 934669340215 | ||||||||
0In Stock | Si | SMD/SMT | SC-62-3 | PNP | Single | 2 A | 50 V | 50 V | 7 V | 200 mV | 1 W | + 150 C | 2SA | Reel | |||||||
Mfr: BC847C,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847C/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589600235 | ||||
Mfr: PMBT3906YS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBT3906YS/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | UMT-3 | PNP | Dual | 200 mA | 40 V | 40 V | 6 V | 165 mV | 350 mW | 250 MHz | - 55 C | + 150 C | Reel | 934061455115 | ||||
Not Available Online | Reel | 934669289115 | |||||||||||||||||||
Mfr: BCM856BS-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCM856BS-Q/SOT363/SC-88 | Not Available Online | SMD/SMT | SOT-363 | NPN | Single | 65 V | 200 mW | 250 MHz | - 55 C | + 150 C | Reel | 934668898115 | |||||||||
Mfr: PDTA124EU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTA124EU-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | PNP | Single | 50 V | 50 V | 10 V | 200 mW | 180 MHz | - 65 C | + 150 C | Reel | 934669359115 | |||||||
Mfr: PMST2222-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMST2222-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | NPN | 30 V | 60 V | 5 V | 200 mW | 250 MHz | - 65 C | + 150 C | Reel | 934669344115 | ||||||||
Mfr: PMSTA05-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMSTA05-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | NPN | Single | 60 V | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934669279115 | |||||||||
Mfr: 2SAR340PT100P TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -400V Vceo -100mA Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 100 mA | 400 V | 400 V | 7 V | 150 mV | 500 mW | + 150 C | 2SxR | Reel | ||||||
Mfr: 2SC4116-BL,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq. Amplification | 0In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | 2SC4116 | Reel | ||||
Mfr: HN4A06J(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Trans LFreq -120V PNP PNP -0.1A | 0In Stock | Si | SMD/SMT | SOT-25-5 | PNP | Dual | 100 mA | 120 V | 120 V | 5 V | 300 mV | 300 mW | 100 MHz | + 150 C | HN4A06 | Reel | |||||
Mfr: PBSS4112PAN,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4112PAN/SOT1118/HUSON6 | 0In Stock | Si | SMD/SMT | DFN-2020-6 | NPN | Dual | 1 A | 120 V | 120 V | 7 V | 90 mV | 2 W | 120 MHz | - 55 C | + 150 C | Reel | 934066893115 | ||||
Mfr: 2PA1774QMB,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PA1774QMB/SOT883B/XQFN3 | Not Available Online | Si | SMD/SMT | DFN-1006B-3 | PNP | Single | 200 mA | 40 V | 40 V | 5 V | 200 mV | 250 mW | 100 MHz | - 55 C | + 150 C | AEC-Q100 | Reel | 934065894315 | |||
0In Stock | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 150 mA | 50 V | 60 V | 12 V | 300 mV | 150 mW | 250 MHz | + 150 C | EMX26 | Reel | EMX26 | |||||
Mfr: PBSS4041PT,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4041PT/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 2.7 A | 60 V | 60 V | 5 V | 240 mV | 390 mW | 150 MHz | - 55 C | + 150 C | Reel | 934062764215 |