Bipolar Transistors - BJT
6,037 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | NPN, PNP | Dual | 50 V | 300 mW | - 65 C | + 150 C | Reel | 934669407115 | ||||||||||||
Mfr: 2PB709BRL-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-23 | PNP | 50 V | 250 mW | 100 MHz | - 55 C | + 150 C | Reel | 934669301215 | ||||||||||
Not Available Online | Reel | 934669923115 | |||||||||||||||||||
Mfr: PBSS4140U-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669954135 | ||||||||||||||||||
Mfr: PBSS5250T-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669949215 | ||||||||||||||||||
Not Available Online | Reel | 934669444115 | |||||||||||||||||||
Mfr: BC850BW-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669327135 | ||||||||||||||||||
Mfr: BC860BW-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669331115 | ||||||||||||||||||
Mfr: 2SAR579D3TLQ TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 3 A | 160 V | 160 V | 10 V | 400 mV | 10 W | 67 MHz | + 150 C | Reel | ||||||
Mfr: 2SCR579D3TLQ TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 3 A | 160 V | 160 V | 5 V | 400 mV | 10 W | 101 MHz | + 150 C | Reel | ||||||
Mfr: BC816-25W-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-23 | NPN | Single | 80 V | 80 V | 7 V | 345 mW | 100 MHz | - 55 C | + 150 C | Reel | 934669318115 | |||||||
Mfr: PBSS5140U-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669953135 | ||||||||||||||||||
Mfr: BC846BW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021740135 | ||||
Mfr: 2SC4116-O(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT USM PLN TRANSISTOR Pd=100mW F=80MHz | 0In Stock | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | Reel | |||||||
Mfr: 2SAR522UBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT GP Amplification Trans | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | PNP | Single | 200 mA | 20 V | 20 V | 5 V | 300 mV | 200 mW | 350 MHz | + 150 C | 2SAR522UB | Reel | 2SAR522UB | ||||
0In Stock | Si | SMD/SMT | SOT-457-6 | PNP | Dual | 12 V | 15 V | 6 V | 250 mV | 300 mW | 260 MHz | + 150 C | Reel | IMT18 | |||||||
Mfr: 2SAR512PHZGT100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 2 W | 430 MHz | + 150 C | Reel | 2SAR512PHZG | ||||||
Mfr: 2SA2088U3T106R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | ||||||||||||||||||||
Not Available Online | Reel | 934669319215 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SC-88-6 | PNP | Dual | 80 V | 80 V | 10 V | 100 mV | 235 mW | 150 MHz | - 55 C | + 150 C | Reel | 934668980115 | ||||||
0In Stock | SMD/SMT | CFP15B-3 | NPN | Single | 3 A | 6 V | 300 mV | 2.2 W | 130 MHz | - 55 C | + 175 C | Reel | 934667393139 934670000000 | ||||||||
Mfr: BC817K-25-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-23 | NPN | Single | 45 V | 50 V | 5 V | 775 mW | 100 MHz | - 55 C | + 150 C | Reel | 934669309235 | |||||||
Mfr: PDTC114TU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-323 | NPN | Single | 50 V | 50 V | 200 mW | - 65 C | + 150 C | Reel | 934669358115 | |||||||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | NPN | Dual | 30 V | 30 V | 6 V | 350 mV | 1.25 W | 320 MHz | + 150 C | QSX8 | Reel | QSX8 | ||||||
Mfr: BC857AW,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 650 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021840115 |