SMD - Bipolar Transistors - BJT
1,235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2PD601ASL,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 50 V | 60 V | 6 V | 250 mV | 250 mW | 100 MHz | - 55 C | + 150 C | Reel | 934062308235 | ||||
Mfr: 2SB1427T100E TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 20V 2A | 0In Stock | Si | SMD/SMT | MPT-3 | PNP | Single | 2 A | 20 V | 20 V | 6 V | 500 mV | 2 W | 150 MHz | + 150 C | 2SB1427 | Reel | 2SB1427 | ||||
Mfr: 2SC2713-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp | 0In Stock | Si | SMD/SMT | TO-236-3 | NPN | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 150 mW | 100 MHz | + 125 C | AEC-Q101 | 2SC2713 | Reel | ||||
Mfr: PBHV8540X,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 500 mA | 400 V | 500 V | 6 V | 135 mV | 520 mW | 30 MHz | - 55 C | + 150 C | Reel | 934061418115 | ||||
Mfr: 2SCR586D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V 5A 10W TO-252(DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 80 V | 80 V | 6 V | 300 mV | 10 W | 200 MHz | + 150 C | AEC-Q101 | Reel | 2SCR586D3FRA | |||||
Mfr: 2SC5658HZGT2LQ TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-723-3 | PNP | Single | 200 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | 150 C | Reel | ||||||
Mfr: 2PD2150-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SC-62-3 | NPN | Single | 5 A | 20 V | 40 V | 6 V | 200 mV | 2 W | 220 MHz | - 65 C | + 150 C | Reel | 934669978115 | ||||
0In Stock | Si | SMD/SMT | SOT-416FL-3 | NPN | Single | 100 mA | 50 V | 50 V | 5 V | 300 mV | 150 mW | 350 MHz | + 150 C | 2SCR523EB | Reel | 2SCR523EB | |||||
0In Stock | Si | SMD/SMT | SOT-416FL-3 | PNP | Single | 100 mA | 50 V | 50 V | 5 V | 400 mV | 150 mW | 300 MHz | + 150 C | 2SAR523EB | Reel | 2SAR523EB | |||||
Mfr: 2SCR582D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 30 V | 30 V | 6 V | 350 mV | 10 W | 250 MHz | + 150 C | Reel | 2SCR582D3 | ||||||
0In Stock | Si | SMD/SMT | SOT-25-5 | NPN, PNP | Dual | 30 V | 30 V | 6 V | 370 mV | 1.25 W | 280 MHz | + 150 C | QSZ4 | Reel | QSZ4 | ||||||
Mfr: BC856BS,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSSOP-6 | PNP | Dual | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 55 C | + 150 C | Reel | 934063583135 | ||||
Mfr: 2SC4102U3HZGT106R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT H. Volt 120V, 50mA UMT3 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | |||||
Mfr: 2SCR375PHZGT100Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1.5 A | 120 V | 120 V | 6 V | 300 mV | 2 W | 200 MHz | + 150 C | Reel | 2SCR375PHZG | |||||
Mfr: PBSS4032PX,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 4.2 A | 30 V | 30 V | 5 V | 270 mV | 600 mW | 115 MHz | - 55 C | + 150 C | Reel | 934063407115 | ||||
Mfr: PBSS4041PZ,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 5.7 A | 60 V | 60 V | 5 V | 190 mV | 770 mW | 110 MHz | - 55 C | + 150 C | Reel | 934063396115 | ||||
Mfr: 2SARA41CHZGT116R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | |||||
Mfr: PBSS4350D,125 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN | Single | 3 A | 50 V | 60 V | 6 V | 290 mV | 600 mW | 100 MHz | - 65 C | + 150 C | Reel | 934055947125 | ||||
Mfr: PBHV9050Z,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 250 mA | 500 V | 500 V | 6 V | 140 mV | 700 mW | 50 MHz | - 55 C | + 150 C | Reel | 934064553115 | ||||
0In Stock | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 150 mV | 150 mW | 60 MHz | + 150 C | AEC-Q101 | 2SC6026 | Reel | ||||||
Mfr: 2SAR340PT100Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -400V Vceo -100mA Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 100 mA | 400 V | 400 V | 7 V | 150 mV | 500 mW | + 150 C | 2SxR | Reel | ||||||
Mfr: 2SA1586-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT PNP Transistor -50V USM -0.15A -0.3V | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | 2SA1586 | Reel | ||||
Not Available Online | Si | SMD/SMT | SOT-666-6 | NPN | Dual | 40 V | 50 V | 5 V | 200 mV | 300 mW | 100 MHz | + 150 C | Reel | 934056704315 | |||||||
Mfr: PBSS5320D-QH TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-457-6 | PNP | Single | 5 A | 20 V | 20 V | 5 V | 400 mV | 750 mW | 100 MHz | - 65 C | + 150 C | Reel | 934669933125 | ||||
0In Stock | Si | SMD/SMT | SMT-6 | PNP | Dual | 150 mA | 50 V | 50 V | 5 V | 100 mV | 300 mW | 80 MHz | - 55 C | + 125 C | Reel |