Bipolar Transistors - BJT
6,056 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PBSS4021PX-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4021PX-Q/SOT89/MPT3 | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 15 A | 20 V | 20 V | 5 V | 180 mV | 2.5 W | 105 MHz | - 55 C | + 150 C | Reel | 934667740115 | ||||
Mfr: PBSS4520X-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4520X-Q/SOT89/MPT3 | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 10 A | 20 V | 20 V | 5 V | 160 mV | 1.6 W | 125 MHz | - 65 C | + 150 C | Reel | 934667759135 | ||||
Mfr: 2SAR372PHZGT100R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP, SOT-89, -120V -0.7A, Middle Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 700 mA | 120 V | 120 V | 6 V | 360 mV | 2 W | 300 MHz | + 150 C | 2SARx | Reel | |||||
Mfr: 2SCR582D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN, TO-252 (DPAK), 30V 10A, Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 30 V | 30 V | 6 V | 350 mV | 10 W | 250 MHz | + 150 C | 2SCRx | Reel | ||||||
Mfr: BCM846BS-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCM846BS-Q/SOT363/SC-88 | Not Available Online | SMD/SMT | SOT-363 | NPN | Single | 65 V | 200 mW | 250 MHz | - 55 C | + 150 C | Reel | 934668896115 | |||||||||
Mfr: BCX52-16-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCX52-16-Q/SOT89/MPT3 | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 60 V | 60 V | 5 V | 500 mV | 1.35 W | 145 MHz | - 55 C | + 150 C | Reel | 934664785115 | ||||
Mfr: NHDTC114EU-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT NHDTC114EU-Q/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 80 V | 80 V | 10 V | 100 mV | 315 mW | 170 MHz | - 55 C | + 150 C | Reel | 934668969115 | |||||
Not Available Online | Si | SMD/SMT | SC-88-6 | PNP | Dual | 80 V | 80 V | 10 V | 100 mV | 235 mW | 150 MHz | - 55 C | + 150 C | Reel | 934668980115 | ||||||
Not Available Online | Si | SMD/SMT | SC-88-6 | PNP | Dual | 80 V | 80 V | 7 V | 100 mV | 235 mW | 150 MHz | - 55 C | + 150 C | Reel | 934668976115 | ||||||
Mfr: PBSS4032NZ-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4032NZ-Q/SOT223/SC-73 | Not Available Online | SMD/SMT | SOT-223 | NPN | 30 V | 30 V | 5 V | 700 mW | 145 MHz | - 55 C | + 150 C | Reel | 934668868115 | ||||||||
Not Available Online | Si | SMD/SMT | SC-73-4 | PNP | Single | 200 mA | 300 V | 300 V | 5 V | 500 mV | 1.2 W | 50 MHz | - 65 C | + 150 C | Reel | 934664936135 | |||||
Mfr: PMBT4403-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMBT4403-Q/SOT23/TO-236AB | Not Available Online | Reel | 934666351215 | ||||||||||||||||||
Mfr: MJPE2873-QZ TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT MJPE2873-Q/SOT1289B/CFP15 | 0In Stock | SMD/SMT | CFP15B-3 | NPN | Single | 3 A | 6 V | 300 mV | 2.2 W | 130 MHz | - 55 C | + 175 C | Reel | 934667393139 934670000000 | |||||||
0In Stock | SMD/SMT | SC-62-3 | NPN | Single | 2 A | 50 V | 50 V | 5 V | 500 mV | 1 W | 120 MHz | + 150 C | 2SC | Reel | |||||||
Mfr: 2SAR512PHZGT100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 2 W | 430 MHz | + 150 C | Reel | 2SAR512PHZG | ||||||
Mfr: 2SA1774E3HZGTLQ TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT AEC-Q101, Transistor, BJT PNP -50V (Vceo), -150mA (Ic), 3-Pin | 0In Stock | Si | SMD/SMT | SOT-416-3 | PNP | Single | 200 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | |||||
Mfr: 2SCR502E3HZGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-416-3 | NPN | Single | 500 mA | 30 V | 30 V | 6 V | 300 mV | 150 mW | 360 MHz | + 150 C | Reel | 2SCR502E3HZG | |||||
Mfr: BSS5130AT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 30 V | 30 V | 6 V | 380 mV | 350 mW | 320 MHz | + 150 C | Reel | BSS5130A | ||||||
Mfr: 2SA2119KT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS GP BJT PNP 12V 0.5A 3PIN | 0In Stock | Si | SMD/SMT | SOT-346-3 | PNP | Single | 12 V | 15 V | 6 V | 250 mV | 200 mW | 260 MHz | + 150 C | 2SA2119K | Reel | 2SA2119K | |||||
Mfr: PBHV9540Z,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBHV9540Z/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 500 mA | 400 V | 500 V | 6 V | 180 mV | 730 mW | 30 MHz | - 55 C | + 150 C | Reel | 934063483115 | ||||
Mfr: 2PB709ASL,235 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PB709ASL/SOT23/TO-236AB | Not Available Online | Si | SOT-23-3 | PNP | Reel | 934062299235 | |||||||||||||||
Mfr: 2PB709ARL,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PB709ARL/SOT23/TO-236AB | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 45 V | 6 V | 250 mW | 70 MHz | - 55 C | + 150 C | Reel | 934062297215 | |||||
Mfr: BC817W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC817W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021910115 | ||||
Mfr: 2SA1313-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT S-MINI PLN TRANSIST Pd=200mW F=200MHz | 0In Stock | Si | SMD/SMT | TO-236-3 | PNP | Single | 500 mA | 50 V | 50 V | 5 V | 100 mV | 200 mW | 200 MHz | + 150 C | AEC-Q101 | 2SA1313 | Reel | ||||
Mfr: BC51-10PA,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC51-10PA/SOT1061/HUSON3 | Not Available Online | Si | SMD/SMT | DFN-2020-3 | PNP | Single | 2 A | 45 V | 45 V | 5 V | 500 mV | 1.65 W | 145 MHz | - 55 C | + 150 C | Reel | 934065815115 |