Bipolar Transistors - BJT
6,037 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PBSS4320X,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 3 A | 20 V | 20 V | 5 V | 310 mV | 1.6 W | 100 MHz | - 65 C | + 150 C | Reel | 934057107135 | ||||
Mfr: BCV64B,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-143B-4 | PNP | Dual | 100 mA | 30 V, 6 V | 30 V, 6 V | 6 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933835240215 | ||||
Mfr: 2SA2071P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 60 V | 60 V | 6 V | 500 mV | 2 W | 180 MHz | + 150 C | Reel | 2SA2071P5 | ||||||
Mfr: 2SCR562F3TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V 6A 1W DFN2020-3S | 0In Stock | Si | SMD/SMT | DFN-2020-3S-3 | NPN | Single | 30 V | 30 V | 6 V | 220 mV | 2.1 W | 270 MHz | + 150 C | Reel | 2SCR562F3 | ||||||
Mfr: PDTA124EU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-323 | PNP | Single | 50 V | 50 V | 10 V | 200 mW | 180 MHz | - 65 C | + 150 C | Reel | 934669359115 | |||||||
Mfr: PMST2222-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-323 | NPN | 30 V | 60 V | 5 V | 200 mW | 250 MHz | - 65 C | + 150 C | Reel | 934669344115 | ||||||||
Mfr: PMSTA05-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-323 | NPN | Single | 60 V | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934669279115 | |||||||||
Mfr: PDTC123EM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-883 | NPN | Single | 50 V | 50 V | 5 V | 250 mW | - 65 C | + 150 C | Reel | 934669420315 | ||||||||
Mfr: PMBT2222-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-23 | NPN | 30 V | 60 V | 5 V | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 934669340215 | ||||||||
Mfr: PBSS305PX-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 8 A | 80 V | 80 V | 5 V | 300 mV | 2.1 W | 100 MHz | - 60 C | + 150 C | Reel | 934667748115 | ||||
Mfr: 2SA1588-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Bias Resistor Built-in transistor | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | Single | 500 mA | 30 V | 35 V | 5 V | 250 mV | 100 mW | 200 MHz | + 125 C | AEC-Q101 | 2SA1588 | Reel | ||||
Not Available Online | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 50 V | 50 V | 5 V | 150 mV | 300 mW | - 65 C | + 150 C | 934667952115 | ||||||||
Mfr: BC53-16PA-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | DFN2020-3 | PNP | Single | 0 A | 80 V | 100 V | 5 V | 500 mV | 1.65 W | 145 MHz | - 55 C | + 150 C | Reel | 934667877115 | ||||
Mfr: BCX52-16-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 60 V | 60 V | 5 V | 500 mV | 1.35 W | 145 MHz | - 55 C | + 150 C | Reel | 934664785135 | ||||
Mfr: NHDTC124EU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SC-70-3 | NPN | Single | 80 V | 80 V | 10 V | 100 mV | 315 mW | 170 MHz | - 55 C | + 150 C | Reel | 934668973115 | |||||
Mfr: PDTA143TU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SC-70-3 | PNP | Single | 100 mA | 50 V | 50 V | 5 V | 150 mV | 200 mW | - 65 C | + 150 C | Reel | 934668264115 | |||||
Mfr: PMBT3904M-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | DFN1006-3 | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 120 mV | 590 mW | 300 MHz | - 55 C | + 150 C | Reel | 934668917315 | ||||
Mfr: PDTA143ET-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-23 | PNP | Single | 50 V | 50 V | 250 mW | 180 MHz | - 65 C | + 150 C | Reel | 934669356215 | ||||||||
Mfr: PDTA143XU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-323 | PNP | Single | 50 V | 50 V | 200 mW | 180 MHz | - 65 C | + 150 C | Reel | 934669394115 | ||||||||
Mfr: PMBT4401YS-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-363 | NPN | Dual | 40 V | 60 V | 6 V | 250 mW | 250 MHz | - 55 C | + 150 C | Reel | 934669346115 | |||||||
Mfr: BC53-10PASTX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-1061D | PNP | 80 V | 1.3 W | 145 MHz | - 55 C | + 150 C | Reel | 934667935115 | ||||||||||
Mfr: BC55-16PA-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-1061-3 | NPN | Single | 2 A | 60 V | 60 V | 5 V | 500 mV | 1.65 W | 100 MHz | - 55 C | + 150 C | Reel | 934669157115 | ||||
Mfr: BC806-16W-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-23 | PNP | Single | 80 V | 80 V | 8 V | 345 mW | 80 MHz | - 55 C | + 150 C | Reel | 934669315115 | |||||||
Mfr: BC806-25-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOT-23 | PNP | Single | 80 V | 80 V | 8 V | 345 mW | 80 MHz | - 55 C | + 150 C | Reel | 934669312215 | |||||||
Mfr: PBSS302PD-QH TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | TSOP-6 | PNP | 40 V | 40 V | 2.5 W | 110 MHz | - 65 C | + 150 C | Reel | 934668872125 |