SMD - Bipolar Transistors - BJT
1,235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SCR582D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN, TO-252 (DPAK), 30V 10A, Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 30 V | 30 V | 6 V | 350 mV | 10 W | 250 MHz | + 150 C | 2SCRx | Reel | ||||||
Mfr: 2SC5916TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 30V 2A | Not Available Online | Si | SMD/SMT | NPN | Single | 2 A | 30 V | 30 V | 6 V | 500 mW | 250 MHz | + 150 C | Reel | 2SC5916 | |||||||
Mfr: BC847AMB,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-1006B-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 55 C | + 150 C | Reel | 934065885315 | ||||
Mfr: 2PB709ARL,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 45 V | 6 V | 500 mV | 250 mW | 70 MHz | - 55 C | + 150 C | Reel | 934062297235 | ||||
Mfr: 2SC3303-Y(T6L1,NQ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN VCE 0.4V IC 3A Tstg 1.0 VCEO 80V | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 5 A | 80 V | 100 V | 7 V | 200 mV | 20 W | 120 MHz | - 55 C | + 150 C | 2SC3303 | Reel | ||||
Mfr: HN1C01FE-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Small Signal Amp | 0In Stock | Si | SMD/SMT | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q101 | HN1C01 | Reel | |||||
Mfr: 2SAR542F3TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT 4.5-5.5V 1ch Nch FET LDO Controllers | 0In Stock | Si | SMD/SMT | DFN-2020-3S-3 | PNP | Single | 30 V | 30 V | 6 V | 200 mV | 2.1 W | 240 MHz | + 150 C | Reel | 2SAR542F3 | ||||||
Mfr: BC53-16PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-2020-3 | PNP | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 420 mW | 145 MHz | - 55 C | + 150 C | Reel | 934065823115 | ||||
Mfr: 2SCR562F3TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V 6A 1W DFN2020-3S | 0In Stock | Si | SMD/SMT | DFN-2020-3S-3 | NPN | Single | 30 V | 30 V | 6 V | 220 mV | 2.1 W | 270 MHz | + 150 C | Reel | 2SCR562F3 | ||||||
Mfr: 2SAR583D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 10 W | 230 MHz | + 150 C | Reel | 2SAR583D3 | ||||||
Mfr: 2SAR340PT100P TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -400V Vceo -100mA Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 100 mA | 400 V | 400 V | 7 V | 150 mV | 500 mW | + 150 C | 2SxR | Reel | ||||||
Mfr: 2SAR542PFRAT100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP SOT-89 -5A 200 to 500hFE -30V | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 2 W | 240 MHz | + 150 C | AEC-Q101 | Reel | 2SAR542PFRA | |||||
Mfr: 2SCR514P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V Vceo 700mA Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 700 mA | 80 V | 80 V | 6 V | 300 mV | 2 W | 320 MHz | + 150 C | 2SxR | Reel | 2SCR514P5 | ||||
Mfr: PBSS4041PT,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 2.7 A | 60 V | 60 V | 5 V | 240 mV | 390 mW | 150 MHz | - 55 C | + 150 C | Reel | 934062764215 | ||||
Mfr: 2SAR554P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -50V Vceo -2A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1.5 A | 80 V | 80 V | 6 V | 400 mV | 2 W | 340 MHz | + 150 C | 2SxR | Reel | 2SAR554P5 | ||||
0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 500 mW | 145 MHz | - 55 C | + 150 C | Reel | 933272300146 | |||||
Mfr: PBSS4021PZ,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 6.6 A | 20 V | 20 V | 5 V | 160 mV | 770 mW | 85 MHz | - 55 C | + 150 C | Reel | 934063394115 | ||||
Mfr: 2SCR372P5T100Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 120V Vceo 700mA Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 700 mA | 120 V | 120 V | 6 V | 100 mV | 500 mW | 220 MHz | + 150 C | 2SxR | Reel | |||||
0In Stock | Si | SMD/SMT | US-6 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 200 mW | 80 MHz | + 125 C | AEC-Q101 | HN1C01 | Reel | |||||
Mfr: 2SAR572D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 5 A | 30 V | 30 V | 6 V | 400 mV | 10 W | 300 MHz | + 150 C | AEC-Q101 | Reel | 2SAR572D3FRA | ||||
Mfr: 2SCR586JFRGTLL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V 5A 40W TO-263AB | 0In Stock | Si | SMD/SMT | TO-263AB-3 | NPN | Single | 80 V | 80 V | 6 V | 300 mV | 10 W | 200 MHz | + 150 C | AEC-Q101 | Reel | 2SCR586JFRG | |||||
Mfr: PBSS5350X,146 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 3 A | 50 V | 50 V | 5 V | 390 mV | 1.6 W | 100 MHz | - 65 C | + 150 C | Reel | 934055948146 | ||||
Mfr: 2PB1424,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 5 A | 20 V | 20 V | 6 V | 2 W | 125 MHz | - 65 C | + 150 C | Reel | 934059291115 | |||||
Mfr: 2SAR579D3FRATLQ TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 3 A | 160 V | 160 V | 10 V | 400 mV | 10 W | 67 MHz | + 150 C | AEC-Q101 | Reel | |||||
Mfr: BC846BM,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-1006-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 934066322315 |