• Transistors
  • Bipolar Transistors - BJT

Bipolar Transistors - BJT

6,056 Results
6,056 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: BCW72,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCW72/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
45 V
50 V
5 V
210 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933149400215
Datasheet
Mfr: BCX54-16,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCX54-16/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
1 A
45 V
45 V
5 V
500 mV
500 mW
180 MHz
- 55 C
+ 150 C
Reel
933674740115
Datasheet
Mfr: BC807-16,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC807-16/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
500 mA
45 V
50 V
5 V
700 mV
250 mW
80 MHz
- 65 C
+ 150 C
Reel
933628560215
Datasheet
Mfr: BC807-16W,135
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT BC807-16W/SOT323/SC-70

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-323-3
PNP
Single
500 mA
45 V
50 V
5 V
700 mV
200 mW
80 MHz
- 65 C
+ 150 C
Reel
934024240135
Datasheet
Mfr: BC807-40,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC807-40/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
500 mA
45 V
50 V
5 V
700 mV
250 mW
80 MHz
- 65 C
+ 150 C
Reel
933628580215
Datasheet
Mfr: PBSS9110T,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS9110T/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
1 A
100 V
120 V
5 V
320 mV
480 mW
100 MHz
- 65 C
+ 150 C
Reel
934057669215
Datasheet
Mfr: PBSS9110Z,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS9110Z/SOT223/SC-73

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-73-3
PNP
Single
1 A
100 V
120 V
5 V
320 mV
1.4 W
100 MHz
- 65 C
+ 150 C
Reel
934057978135
Datasheet
Mfr: PMST2222,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMST2222/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
600 mA
30 V
60 V
5 V
1.6 V
200 mW
250 MHz
- 65 C
+ 150 C
Reel
934035340115
Datasheet
Mfr: PMST5551,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMST5551/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-3
NPN
Single
300 mA
160 V
180 V
6 V
200 mV
200 mW
300 MHz
- 65 C
+ 150 C
Reel
934051560115
Datasheet
Mfr: PMST6429,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT PMST6429/SOT323/SC-70

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-323-3
NPN
Single
100 mA
45 V
55 V
6 V
200 mW
700 MHz
- 65 C
+ 150 C
Reel
934051660115
Datasheet
Mfr: PMSTA92,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMSTA92/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
PNP
Single
100 mA
300 V
300 V
5 V
250 mV
200 mW
50 MHz
- 65 C
+ 150 C
Reel
934042290115
Datasheet
Mfr: PBSS2540M,315
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS2540M/SOT883/XQFN3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1006-3
NPN
Single
500 mA
40 V
40 V
6 V
250 mV
430 mW
450 MHz
- 65 C
+ 150 C
Reel
934057157315
Datasheet
Mfr: PBSS302NX,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS302NX/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
5.3 A
20 V
20 V
5 V
140 mV
2.1 W
140 MHz
- 65 C
+ 150 C
Reel
934059008115
Datasheet
Mfr: PMBT3904,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMBT3904/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
200 mA
40 V
60 V
6 V
300 mV
250 mW
300 MHz
- 65 C
+ 150 C
Reel
933776000235
Datasheet
Mfr: PMBT5550,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMBT5550/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
300 mA
140 V
160 V
6 V
250 mV
250 mW
300 MHz
- 65 C
+ 150 C
Reel
933845720235
Datasheet
Mfr: PMBT5551,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMBT5551/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
300 mA
160 V
180 V
6 V
200 mV
250 mW
300 MHz
- 65 C
+ 150 C
Reel
933821840215
Datasheet
Mfr: PBSS303NX,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS303NX/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
5.1 A
30 V
30 V
5 V
150 mV
2.1 W
130 MHz
- 65 C
+ 150 C
Reel
934059009115
Datasheet
Mfr: PBSS306PX,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS306PX/SOT89/MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
3.7 A
100 V
100 V
5 V
210 mV
2.1 W
100 MHz
- 65 C
+ 150 C
Reel
934059019115
Datasheet
Mfr: PUMZ2,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PUMZ2/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
NPN, PNP
Dual
150 mA
50 V
60 V
7 V
250 mV, 500 mV
300 mW
100 MHz, 190 MHz
- 65 C
+ 150 C
Reel
934058172115
Datasheet
Mfr: PBSS4350T,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4350T/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN, PNP
Single
5 A
50 V
50 V
5 V
240 mV
300 mW
230 MHz
- 65 C
+ 150 C
Reel
934056604215
Datasheet
Mfr: PBSS5140U,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS5140U/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-3
PNP
Single
1 A
40 V
40 V
5 V
500 mV
250 mW
150 MHz
- 65 C
+ 150 C
Reel
934056513115
Datasheet
Mfr: PXT4401,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PXT4401/SOT89/MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
600 mA
40 V
60 V
5 V
750 mV
1.1 W
250 MHz
- 65 C
+ 150 C
Reel
933890540115
Datasheet
Mfr: BCX19T116
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 45V 500MA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
45 V
50 V
5 V
620 mV
425 mW
250 MHz
+ 150 C
BCX19
Reel
BCX19
Datasheet
Mfr: 2SD2653KT146
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Bipolar Transistors - BJT NPN 12V 2A

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-346-3
NPN
Single
2 A
12 V
15 V
6 V
180 mV
200 mW
360 MHz
+ 150 C
2SD2653K
Reel
2SD2653K
Datasheet
Mfr: 2PA1774SM,315
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT 2PA1774SM/SOT883/XQFN3

Not Available Online

Call
or
View Details
Si
SMD/SMT
DFN-1006-3
PNP
Single
100 mA
40 V
50 V
5 V
430 mW
100 MHz
- 65 C
+ 150 C
Reel
934057144315
  • ...
  • 20
  • 21
  • 22