SMD - Bipolar Transistors - BJT
1,235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PBSS5320D,125 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSOP-6 | PNP | Single | 3 A | 20 V | 20 V | 5 V | 400 mV | 750 mW | 100 MHz | - 65 C | + 150 C | Reel | 934056921125 | ||||
Mfr: 2SD2661T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS GP BJT NPN 12V 2A | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 12 V | 15 V | 6 V | 180 mV | 2 W | 360 MHz | + 150 C | Reel | 2SD2661 | ||||||
Mfr: 2SCR573D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 3A 10W Pwr trnstr Low VCE | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 50 V | 50 V | 6 V | 350 mV | 10 W | 320 MHz | + 150 C | Reel | 2SCR573D3 | ||||||
Mfr: BC55-16PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-2020-3 | NPN | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 420 mW | 180 MHz | - 55 C | + 150 C | Reel | 934065808115 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 V | 110 V | 6 V | 500 mV | 350 mW | 200 MHz | + 150 C | Reel | BSS63A | |||||||
0In Stock | Si | SMD/SMT | SOT-723-3 | NPN | Single | 30 V | 30 V | 6 V | 300 mV | 150 mW | 400 MHz | + 150 C | Reel | 2SD2696 | |||||||
Mfr: BC846BS,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 55 C | + 150 C | Reel | 934063582135 | ||||
Mfr: HN1B01F-GR(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Dual Trans PNP NPN SM6, -50V, -0.15A | 0In Stock | Si | SMD/SMT | SM-6 | NPN, PNP | Dual | 150 mA | 50 V | 60 V, 50 V | 5 V | 100 mV | 300 mW | 150 MHz, 120 MHz | + 125 C | HN1B01 | Reel | |||||
Mfr: HN1C03FU-B(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Dual Trans NPN x 2 20V, 0.3A, US6 | 0In Stock | Si | SMD/SMT | US-6 | NPN | Dual | 300 mA | 20 V | 50 V | 25 V | 42 mV | 200 mW | 30 MHz | + 150 C | HN1C03 | Reel | |||||
Mfr: 2SC5824T100R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 60V 3A | 0In Stock | Si | SMD/SMT | NPN | Single | 3 A | 60 V | 60 V | 6 V | 200 mV | 500 mW | 200 MHz | + 150 C | 2SC5824 | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 20 V | 20 V | 5 V | 300 mV | 150 mW | 400 MHz | + 150 C | Reel | EMX51 | |||||||
Mfr: UMT4403U3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 40 V | 40 V | 6 V | 750 mV | 200 mW | 200 MHz | + 150 C | Reel | UMT4403U3 | ||||||
Mfr: BC846S,125 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 65 V | 80 V | 6 V | 300 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934055429125 | ||||
Mfr: BCM847BV,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-666-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 200 mV | 300 mW | 250 MHz | - 65 C | + 150 C | Reel | 934059429315 | ||||
Mfr: 2SA2029FHAT2LQ TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-723-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | |||||
Mfr: 2SA1955FVATPL3Z TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP Trans -0.4A LN -12V VCEO | Not Available Online | Si | SMD/SMT | SOT-723-3 | PNP | Single | 12 V | 30 mV | 2SA1955 | Reel | |||||||||||
Mfr: PBHV8115X,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 150 V | 400 V | 6 V | 33 mV | 520 mW | 30 MHz | - 55 C | + 150 C | Reel | 934061421115 | ||||
Mfr: 2PD601ARL,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 50 V | 60 V | 6 V | 250 mV | 250 mW | 100 MHz | - 55 C | + 150 C | Reel | 934062306235 | ||||
Mfr: HN1C03F-B(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Dual Trans NPN x 2 20V, 0.3A, SM6 | 0In Stock | Si | SMD/SMT | SOT-26-6 | NPN | Dual | 300 mA | 20 V | 50 V | 25 V | 42 mV | 300 mW | 30 MHz | + 150 C | HN1C03 | Reel | |||||
Mfr: 2PB709BSL,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 50 V | 60 V | 6 V | 250 mV | 250 mW | 200 MHz | - 55 C | + 150 C | Reel | 934064715215 | ||||
Mfr: 2PD601BSL,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 200 mA | 50 V | 60 V | 6 V | 250 mV | 250 mW | 250 MHz | - 55 C | + 150 C | Reel | 934064713215 | ||||
Mfr: 2SAR522UBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT GP Amplification Trans | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | PNP | Single | 200 mA | 20 V | 20 V | 5 V | 300 mV | 200 mW | 350 MHz | + 150 C | 2SAR522UB | Reel | 2SAR522UB | ||||
Mfr: 2SCR502E3HZGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-416-3 | NPN | Single | 500 mA | 30 V | 30 V | 6 V | 300 mV | 150 mW | 360 MHz | + 150 C | Reel | 2SCR502E3HZG | |||||
Mfr: 2SAR502U3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -0.5A Ic -30V UMT3 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 200 mW | 520 MHz | + 150 C | BM14270MUV-LB | Reel | 2SAR502U3 | |||||
Mfr: 2SAR502UBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP Digital Transtr Driver | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 200 mW | 520 MHz | + 150 C | 2SAR502UB | Reel | 2SAR502UB |