Bipolar Transistors - BJT
15,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,500In Stock | Si | Through Hole | TO-126N-3 | PNP | Single | 1.5 A | 160 V | 160 V | 6 V | 500 mV | 1.5 W | 100 MHz | + 150 C | TTA004B | Tube | ||||||
Mfr: BC846BPN,115 TTI: BC846BPN,115 Nexperia Availability: 2,931,000In StockBipolar Transistors - BJT SOT363 65V .1A NPN/PNP BJT | 2,931,000In Stock | Si | SMD/SMT | TSSOP-6 | NPN, PNP | Dual | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 55 C | + 150 C | Reel | 934063471115 | ||||
Mfr: 2SA1943N(S1,E,S) TTI: 2SA1943N(S1,E,S) Toshiba Availability: 225In StockBipolar Transistors - BJT POWER TRANSISTOR PC=150W; F=30MHZ | 225In Stock | Si | Through Hole | TO-3P-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 150 W | 30 MHz | + 150 C | 2SA | Tube | |||||
Mfr: PMBT3904,235 TTI: PMBT3904,235 Nexperia Availability: 80,000In StockBipolar Transistors - BJT SOT23 40V .2A NPN SWITCHING | 80,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 300 mV | 250 mW | 300 MHz | - 65 C | + 150 C | Reel | 933776000235 | ||||
Mfr: 2SC5200-O(Q) TTI: 2SC5200-O(Q) Toshiba Availability: 7,800In StockBipolar Transistors - BJT NPN 230V 15A | 7,800In Stock | Si | Through Hole | TO-3P-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 150 W | 30 MHz | + 150 C | 2SC | Tray | |||||
Mfr: SST2222AT116 TTI: SST2222AT116 ROHM Semiconductor Availability: 6,000In StockBipolar Transistors - BJT NPN 40V 0.6A | 6,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 350 mW | 300 MHz | + 150 C | SST2222A | Reel | SST2222A | |||||
Mfr: UMZ1NFHATR TTI: UMZ1NFHATR ROHM Semiconductor Availability: 282,000In Stock66,000 On Order Expected 05-Nov-25 Bipolar Transistors - BJT TRANSISTOR HIGH RELIABILITY | 282,000In Stock66,000 On Order Expected 05-Nov-25 | Si | SMD/SMT | SOT-363-6 | NPN, PNP | Dual | 50 V | 60 V | 7 V, 6 V | 400 mV, 500 mV | 150 mW | 180 MHz, 140 MHz | + 150 C | AEC-Q101 | Reel | UMZ1NFHA | |||||
Mfr: 2SA1774EBTLQ TTI: 2SA1774EBTLQ ROHM Semiconductor Availability: 12,000In StockBipolar Transistors - BJT TRANS-SS PNP SOT416 50V | 12,000In Stock | Si | SMD/SMT | PNP | Single | 200 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | 2SA1774EB | Reel | |||||||
Mfr: 2SCR533P5T100 TTI: 2SCR533P5T100 ROHM Semiconductor Availability: 41,000In StockBipolar Transistors - BJT NPN 50V Vceo 3A Ic MPT3 | 41,000In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 3 A | 50 V | 50 V | 6 V | 350 mV | 2 W | 320 MHz | + 150 C | 2SxR | Reel | 2SCR533P5 | ||||
Mfr: BC846BS,115 TTI: BC846BS,115 Nexperia Availability: 102,000In StockBipolar Transistors - BJT SOT363 65V .5A NPN GP TRANS | 102,000In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 55 C | + 150 C | Reel | 934063582115 | ||||
Mfr: 2PC4081S-QX TTI: 2PC4081S-QX Nexperia Availability: 42,000In StockBipolar Transistors - BJT SOT323 50V .15A NPN GP TRANS | 42,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 200 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 100 MHz | - 65 C | + 150 C | AEC-Q101 | Reel | 934664418115 | |||
Mfr: BCM857DS,115 TTI: BCM857DS,115 Nexperia Availability: 45,000In StockBipolar Transistors - BJT SOT457 45V .1A PNP/PNP BJT | 45,000In Stock | Si | SMD/SMT | TSOP-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 200 mV | 380 mW | 175 MHz | - 65 C | + 150 C | Reel | 934059033115 | ||||
Mfr: BC857BQC-QZ TTI: BC857BQC-QZ Nexperia Availability: 30,000In StockBipolar Transistors - BJT SOT8009 45V .1A PNP BJT | 30,000In Stock | Si | SMD/SMT | SOT-8009-3 | PNP | Single | 200 mA | 45 V | 50 V | 6 V | 650 mV | 450 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934664273147 | |||
Mfr: PMBTA06,235 TTI: PMBTA06,235 Nexperia Availability: 100,000In StockBipolar Transistors - BJT SOT23 80V .5A NPN BJT | 100,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 80 V | 80 V | 4 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933776020235 | ||||
Mfr: BC846BW,135 TTI: BC846BW,135 Nexperia Availability: 30,000In StockBipolar Transistors - BJT SOT323 65V .5A NPN GP TRANS | 30,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021740135 | ||||
Mfr: PMBT4403,235 TTI: PMBT4403,235 Nexperia Availability: 30,000In StockBipolar Transistors - BJT SOT23 40V .6A PNP SWITCHING | 30,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 600 mA | 40 V | 40 V | 5 V | 750 mV | 250 mW | 200 MHz | - 65 C | + 150 C | Reel | 933821340235 | ||||
9,000In Stock | SMD/SMT | NPN, PNP | Dual | 100 mA | 80 V | 80 V | 10 V | 100 mV | 350 mW | 150 MHz | - 55 C | + 150 C | Reel | 934661439115 | |||||||
Mfr: BC817-25QC-QZ TTI: BC817-25QC-QZ Nexperia Availability: 40,000In StockBipolar Transistors - BJT SOT8009 45V .5A NPN GP TRANS | 40,000In Stock | Si | SMD/SMT | DFN-1412D-3 | NPN | Single | 1 A | 45 V | 50 V | 5 V | 700 mV | 480 mW | 100 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934662727147 | |||
Mfr: 2SA1037AKT146R TTI: 2SA1037AKT146R ROHM Semiconductor Availability: 111,000In StockBipolar Transistors - BJT PNP 50V 0.15A | 111,000In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1037AK | Reel | |||||
3,000In Stock9,000 On Order Expected 05-Nov-25 | Si | SMD/SMT | SOT-457-6 | NPN | Dual | 50 V | 60 V | 7 V | 400 mV | 300 mW | 180 MHz | + 150 C | IMX1 | Reel | IMX1 | ||||||
Mfr: 2PB710ASL-QR TTI: 2PB710ASL-QR Nexperia Availability: 27,000In StockBipolar Transistors - BJT SOT23 50V .5A PNP BJT | 27,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 50 V | 60 V | 5 V | 600 mV | 250 mW | 140 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | 934664558215 | ||||
1,926,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589540215 | |||||
Mfr: BCX56-10,115 TTI: BCX56-10,115 Nexperia Availability: 14,000In StockBipolar Transistors - BJT SOT89 80V 1A NPN MED PWR | 14,000In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 500 mW | 180 MHz | - 55 C | + 150 C | Reel | 933663090115 | ||||
6,000In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 80 V | 90 V | 5 V | 500 mV | 1.35 W | 100 MHz | - 65 C | + 150 C | Reel | 933418140115 | |||||
Mfr: PBHV9050T,215 TTI: PBHV9050T,215 Nexperia Availability: 0In StockBipolar Transistors - BJT SOT23 500V .15A PNP HI V BISS | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 150 mA | 500 V | 500 V | 6 V | 115 mV | 300 mW | 50 MHz | - 55 C | + 150 C | Reel | 934063607215 |