• Transistors
  • Bipolar Transistors - BJT

Bipolar Transistors - BJT

6,037 Results
6,037 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: TTC004B,Q
TTI: TTC004B,Q
Toshiba
Availability:

2,250In Stock

Bipolar Transistors - BJT NPN 2.5A 1.5W 280 HFE 0.5V Trans

2,250In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-126N-3
NPN
Single
1.5 A
160 V
160 V
1.3 V
10 W
100 MHz
+ 150 C
Tube
Datasheet
Mfr: BCX17HZGT116
TTI: BCX17HZGT116
ROHM Semiconductor
Availability:

27,000In Stock

3,000 On Order
Expected 04-Jun-26
Bipolar Transistors - BJT TRANS-SS 45V .5A SOT-23

27,000In Stock

3,000 On Order
Expected 04-Jun-26
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
45 V
50 V
5 V
620 mV
425 mW
200 MHz
+ 150 C
AEC-Q101
Reel
BCX17HZG
Datasheet
Mfr: 2PC4617QM,315
TTI: 2PC4617QM,315
Nexperia
Availability:

920,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

920,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1006-3
NPN
Single
200 mA
50 V
50 V
5 V
250 mW
100 MHz
- 65 C
+ 150 C
AEC-Q100
Reel
934057152315
Datasheet
Mfr: BC817-25W,115
TTI: BC817-25W,115
Nexperia
Availability:

33,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

33,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
500 mA
45 V
50 V
5 V
700 mV
200 mW
100 MHz
- 65 C
+ 150 C
Reel
934021930115
Datasheet
Mfr: 2SD1781KT146Q
TTI: 2SD1781KT146Q
ROHM Semiconductor
Availability:

15,000In Stock

51,000 On Order
Expected
Bipolar Transistors - BJT NPN 32V 0.8A

15,000In Stock

51,000 On Order
Expected
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-59-3
NPN
Single
800 mA
32 V
40 V
5 V
100 mV
200 mW
150 MHz
+ 150 C
2SD1781K
Reel
Datasheet
Mfr: SST2907AT116
TTI: SST2907AT116
ROHM Semiconductor
Availability:

24,000In Stock

Bipolar Transistors - BJT PNP 60V 0.6A

24,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
60 V
60 V
5 V
1.6 V
350 mW
200 MHz
+ 150 C
SST2907A
Reel
SST2907A
Datasheet
Mfr: 2N2222AUA
TTI: 2N2222AUA
Optek / TT Electronics
Availability:

15In Stock

Bipolar Transistors - BJT NPN G.P. Transistor 4 Pin

15In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
NPN
Single
800 mA
50 V
75 V
6 V
1 V
500 mW
- 65 C
+ 200 C
WAFL
Datasheet
Mfr: TTA004B,Q
TTI: TTA004B,Q
Toshiba
Availability:

1,000In Stock

Bipolar Transistors - BJT PNP -2.5A 1.5W 280 HFE -0.5V Trans

1,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-126N-3
PNP
Single
1.5 A
160 V
160 V
6 V
500 mV
1.5 W
100 MHz
+ 150 C
TTA004B
Tube
Datasheet
Mfr: PMBS3906,215
TTI: PMBS3906,215
Nexperia
Availability:

21,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

21,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
40 V
40 V
5 V
400 mV
250 mW
150 MHz
- 65 C
+ 150 C
Reel
933972880215
Datasheet
Mfr: 2SC4081U3HZGT106Q
TTI: 2SC4081U3HZGT106Q
ROHM Semiconductor
Availability:

12,000In Stock

Bipolar Transistors - BJT NPN 50V 0.15A 0.2W SOT-323

12,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
200 mA
50 V
60 V
7 V
400 mV
200 mW
180 MHz
+ 150 C
Reel
Datasheet
Mfr: PMBTA92-QVL
TTI: PMBTA92-QVL
Nexperia
Availability:

20,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AEC-Q101
Reel
934663826235
Datasheet
Mfr: 2SA1576UBTLR
TTI: 2SA1576UBTLR
ROHM Semiconductor
Availability:

120,000In Stock

Bipolar Transistors - BJT GP Amp Trans

120,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
UMT-3
PNP
Single
150 mA
50 V
60 V
6 V
500 mV
200 mW
140 MHz
+ 150 C
2SA1576UB
Reel
Datasheet
Mfr: PMBT2222,215
TTI: PMBT2222,215
Nexperia
Availability:

123,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

123,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
600 mA
30 V
60 V
5 V
1.6 V
250 mW
250 MHz
- 65 C
+ 150 C
Reel
933846830215
Datasheet
Mfr: 2SB1694T106
TTI: 2SB1694T106
ROHM Semiconductor
Availability:

18,000In Stock

Bipolar Transistors - BJT PNP 30V 1A SOT-323

18,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
PNP
Single
1 A
30 V
30 V
6 V
380 mV
200 mW
320 MHz
+ 150 C
2SB1694
Reel
2SB1694
Datasheet
Mfr: BF720,115
TTI: BF720,115
Nexperia
Availability:

1,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
NPN
Single
100 mA
300 V
300 V
5 V
600 mV
1.2 W
60 MHz
- 65 C
+ 150 C
Reel
933917360115
Datasheet
Mfr: 2SC5200-O(Q)
TTI: 2SC5200-O(Q)
Toshiba
Availability:

7,300In Stock

Bipolar Transistors - BJT NPN 230V 15A

7,300In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
NPN
Single
15 A
230 V
230 V
5 V
400 mV
150 W
30 MHz
+ 150 C
2SC
Tray
Datasheet
Mfr: SST2222AT116
TTI: SST2222AT116
ROHM Semiconductor
Availability:

3,000In Stock

9,000 On Order
Expected 04-Jun-26
Bipolar Transistors - BJT NPN 40V 0.6A

3,000In Stock

9,000 On Order
Expected 04-Jun-26
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
40 V
75 V
6 V
1 V
350 mW
300 MHz
+ 150 C
SST2222A
Reel
SST2222A
Datasheet
Mfr: 2SC4081U3HZGT106R
TTI: 2SC4081U3HZGT106R
ROHM Semiconductor
Availability:

6,000In Stock

Bipolar Transistors - BJT NPN 50V 0.15A 0.2W SOT-323

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
200 mA
50 V
60 V
7 V
400 mV
200 mW
180 MHz
+ 150 C
Reel
Datasheet
Mfr: BC847AW,115
TTI: BC847AW,115
Nexperia
Availability:

147,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

147,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
100 mA
45 V
50 V
6 V
200 mV
200 mW
100 MHz
- 65 C
+ 150 C
Reel
934021760115
Datasheet
Mfr: BC869-25,115
TTI: BC869-25,115
Nexperia
Availability:

12,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
2 A
20 V
32 V
5 V
600 mV
1.2 W
140 MHz
- 55 C
+ 150 C
Reel
933975320115
Datasheet
Mfr: UMZ1NFHATR
TTI: UMZ1NFHATR
ROHM Semiconductor
Availability:

30,000In Stock

33,000 On Order
Expected 10-Jun-26
Bipolar Transistors - BJT TRANSISTOR HIGH RELIABILITY

30,000In Stock

33,000 On Order
Expected 10-Jun-26
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
NPN, PNP
Dual
50 V
60 V
7 V, 6 V
400 mV, 500 mV
150 mW
180 MHz, 140 MHz
+ 150 C
AEC-Q101
Reel
UMZ1NFHA
Datasheet
Mfr: BC817W,115
TTI: BC817W,115
Nexperia
Availability:

114,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

114,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
500 mA
45 V
50 V
5 V
700 mV
200 mW
100 MHz
- 65 C
+ 150 C
Reel
934021910115
Datasheet
Mfr: BC817-16QC-QZ
TTI: BC817-16QC-QZ
Nexperia
Availability:

30,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1412D-3
NPN
Single
1 A
45 V
50 V
5 V
700 mV
480 mW
100 MHz
- 55 C
+ 150 C
AEC-Q101
Reel
934662726147
Datasheet
Mfr: PMBT4403,235
TTI: PMBT4403,235
Nexperia
Availability:

20,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
600 mA
40 V
40 V
5 V
750 mV
250 mW
200 MHz
- 65 C
+ 150 C
Reel
933821340235
Datasheet
Mfr: 2SCR533P5T100
TTI: 2SCR533P5T100
ROHM Semiconductor
Availability:

14,000In Stock

Bipolar Transistors - BJT NPN 50V Vceo 3A Ic MPT3

14,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
3 A
50 V
50 V
6 V
350 mV
2 W
320 MHz
+ 150 C
2SxR
Reel
2SCR533P5
  • 1
  • 2
  • 3
  • 4