2SxR - Bipolar Transistors - BJT
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SAR293P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -30V Vceo -1A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 350 mV | 2 W | 320 MHz | + 150 C | 2SxR | Reel | 2SAR293P5 | |||||
Mfr: 2SAR542PT100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Trans GP BJT PNP 30V 5A | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 2 W | 240 MHz | + 150 C | 2SxR | Reel | 2SAR542P | |||||
Mfr: 2SAR512PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT Trans GP BJT PNP 30V 2A | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 30 V | 30 V | 6 V | 400 mV | 2 W | 430 MHz | + 150 C | 2SxR | Reel | 2SAR512P | ||||
Mfr: 2SAR533PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 2A Transistor | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 3 A | 50 V | 50 V | 6 V | 400 mV | 2 W | 300 MHz | + 150 C | 2SxR | Reel | 2SAR533P | ||||
Mfr: 2SAR553PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 3A Transistor | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 50 V | 50 V | 6 V | 400 mV | 2 W | 320 MHz | + 150 C | 2SxR | Reel | 2SAR553P | ||||
Mfr: 2SAR544PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 80V 2.5A Transistor | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 80 V | 80 V | 6 V | 400 mV | 2 W | 280 MHz | + 150 C | 2SxR | Reel | 2SAR544P | |||||
Mfr: 2SAR514PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT PNP 80V 0.7A 4PIN MPT | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 700 mA | 80 V | 80 V | 6 V | 400 mV | 2 W | 380 MHz | + 150 C | 2SxR | Reel | 2SAR514P | ||||
Mfr: 2SAR293PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT Trans GP BJT PNP 30V 1A | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 350 mV | 2 W | 320 MHz | + 150 C | 2SxR | Reel | 2SAR293P | |||||
Mfr: 2SAR513PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT PNP 50V 1A 4PIN | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 50 V | 50 V | 6 V | 400 mV | 2 W | 400 MHz | + 150 C | 2SxR | Reel | 2SAR513P |
- 1
- 2