• Transistors
  • Bipolar Transistors - BJT

SMD - Bipolar Transistors - BJT

1,235 Results
1,235 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: UMZ1NTR
TTI: UMZ1NTR
ROHM Semiconductor
Availability:

15,000In Stock

Bipolar Transistors - BJT NPN/PNP 50V 150MA SOT-363

15,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
NPN, PNP
Dual
50 V
60 V
7 V, 6 V
400 mV, 500 mV
150 mW
180 MHz, 140 MHz
+ 150 C
UMZ1NT
Reel
UMZ1N
Datasheet
Mfr: 2N2222AUA
TTI: 2N2222AUA
Optek / TT Electronics
Availability:

15In Stock

Bipolar Transistors - BJT NPN G.P. Transistor 4 Pin

15In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
NPN
Single
800 mA
50 V
75 V
6 V
1 V
500 mW
- 65 C
+ 200 C
WAFL
Datasheet
Mfr: 2SCR533P5T100
TTI: 2SCR533P5T100
ROHM Semiconductor
Availability:

14,000In Stock

Bipolar Transistors - BJT NPN 50V Vceo 3A Ic MPT3

14,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
3 A
50 V
50 V
6 V
350 mV
2 W
320 MHz
+ 150 C
2SxR
Reel
2SCR533P5
Datasheet
Mfr: 2SC4117-GR,LF
TTI: 2SC4117-GR,LF
Toshiba
Availability:

6,000In Stock

6,000 On Order
Expected 29-May-26
Bipolar Transistors - BJT TRANS-SS NPN SOT323 120V

6,000In Stock

6,000 On Order
Expected 29-May-26
Please adjust quantity to Min / Mult value
Si
SMD/SMT
NPN
Single
100 mA
120 V
120 V
5 V
300 mV
100 mW
100 MHz
+ 125 C
AEC-Q101
2SC4117
Reel
Datasheet
Mfr: 2SC4081U3HZGT106Q
TTI: 2SC4081U3HZGT106Q
ROHM Semiconductor
Availability:

12,000In Stock

Bipolar Transistors - BJT NPN 50V 0.15A 0.2W SOT-323

12,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
200 mA
50 V
60 V
7 V
400 mV
200 mW
180 MHz
+ 150 C
Reel
Datasheet
Mfr: 2SA2088U3HZGT106Q
TTI: 2SA2088U3HZGT106Q
ROHM Semiconductor
Availability:

18,000In Stock

Bipolar Transistors - BJT TRANS-SS PNP SOT323 60V

18,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
PNP
Single
1 A
60 V
60 V
6 V
150 mV
200 mW
AEC-Q101
Reel
Datasheet
Mfr: 2SD1781KT146Q
TTI: 2SD1781KT146Q
ROHM Semiconductor
Availability:

15,000In Stock

51,000 On Order
Expected
Bipolar Transistors - BJT NPN 32V 0.8A

15,000In Stock

51,000 On Order
Expected
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-59-3
NPN
Single
800 mA
32 V
40 V
5 V
100 mV
200 mW
150 MHz
+ 150 C
2SD1781K
Reel
Datasheet
Mfr: PMBS3906,215
TTI: PMBS3906,215
Nexperia
Availability:

21,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

21,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
40 V
40 V
5 V
400 mV
250 mW
150 MHz
- 65 C
+ 150 C
Reel
933972880215
Datasheet
Mfr: BCX19HZGT116
TTI: BCX19HZGT116
ROHM Semiconductor
Availability:

18,000In Stock

Bipolar Transistors - BJT SOT23 45V .5A NPN BJT

18,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
45 V
50 V
5 V
620 mV
425 mW
250 MHz
+ 150 C
AEC-Q101
Reel
BCX19HZG
Datasheet
Mfr: 2SC2412KT146Q
TTI: 2SC2412KT146Q
ROHM Semiconductor
Availability:

6,000In Stock

Bipolar Transistors - BJT NPN 50V 0.15A

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-59-3
NPN
Single
150 mA
50 V
60 V
7 V
400 mV
200 mW
180 MHz
+ 150 C
2SC2412K
Reel
Datasheet
Mfr: 2SC4617TLR
TTI: 2SC4617TLR
ROHM Semiconductor
Availability:

9,000In Stock

Bipolar Transistors - BJT NPN 50V 0.15A SOT-416

9,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416-3
NPN
Single
150 mA
50 V
60 V
7 V
400 mV
150 mW
180 MHz
+ 150 C
2SC4617
Reel
Datasheet
Mfr: 2SA1576UBTLR
TTI: 2SA1576UBTLR
ROHM Semiconductor
Availability:

120,000In Stock

Bipolar Transistors - BJT GP Amp Trans

120,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
UMT-3
PNP
Single
150 mA
50 V
60 V
6 V
500 mV
200 mW
140 MHz
+ 150 C
2SA1576UB
Reel
Datasheet
Mfr: PMBT4403,235
TTI: PMBT4403,235
Nexperia
Availability:

20,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
600 mA
40 V
40 V
5 V
750 mV
250 mW
200 MHz
- 65 C
+ 150 C
Reel
933821340235
Datasheet
Mfr: BC817-16QC-QZ
TTI: BC817-16QC-QZ
Nexperia
Availability:

30,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1412D-3
NPN
Single
1 A
45 V
50 V
5 V
700 mV
480 mW
100 MHz
- 55 C
+ 150 C
AEC-Q101
Reel
934662726147
Datasheet
Mfr: PMD3001D,115
TTI: PMD3001D,115
Nexperia
Availability:

9,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

9,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-74-6
NPN, PNP
Dual
600 mA
40 V
40 V
360 mV, 400 mV
580 mW
- 65 C
+ 150 C
Reel
934059685115
Datasheet
Mfr: BC817W,115
TTI: BC817W,115
Nexperia
Availability:

114,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

114,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
500 mA
45 V
50 V
5 V
700 mV
200 mW
100 MHz
- 65 C
+ 150 C
Reel
934021910115
Datasheet
Mfr: UMZ1NFHATR
TTI: UMZ1NFHATR
ROHM Semiconductor
Availability:

30,000In Stock

33,000 On Order
Expected 10-Jun-26
Bipolar Transistors - BJT TRANSISTOR HIGH RELIABILITY

30,000In Stock

33,000 On Order
Expected 10-Jun-26
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
NPN, PNP
Dual
50 V
60 V
7 V, 6 V
400 mV, 500 mV
150 mW
180 MHz, 140 MHz
+ 150 C
AEC-Q101
Reel
UMZ1NFHA
Datasheet
Mfr: BC846AW,115
TTI: BC846AW,115
Nexperia
Availability:

66,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

66,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
100 mA
65 V
80 V
6 V
200 mV
200 mW
100 MHz
- 65 C
+ 150 C
Reel
934021730115
Datasheet
Mfr: BC807-25W,115
TTI: BC807-25W,115
Nexperia
Availability:

804,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

804,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
PNP
Single
500 mA
45 V
50 V
5 V
700 mV
200 mW
80 MHz
- 65 C
+ 150 C
Reel
934024250115
Datasheet
Mfr: UMT1NTN
TTI: UMT1NTN
ROHM Semiconductor
Availability:

12,000In Stock

6,000 On Order
Expected 12-Aug-26
Bipolar Transistors - BJT DUAL PNP 50V 150MA SOT-363

12,000In Stock

6,000 On Order
Expected 12-Aug-26
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
PNP
Dual
50 V
60 V
6 V
500 mV
150 mW
140 MHz
+ 150 C
UMT1N
Reel
UMT1N
Datasheet
Mfr: PMBT3946VPN,115
TTI: PMBT3946VPN,115
Nexperia
Availability:

20,000In Stock

Bipolar Transistors - BJT SOT666 40V .2A NPN/PNP SWTCH

20,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-666-6
NPN, PNP
Dual
200 mA
40 V
60 V, 40 V
6 V
120 mV, 165 mV
360 mW
300 MHz
- 55 C
+ 150 C
Reel
934063474115
Datasheet
Mfr: 2SB1694T106
TTI: 2SB1694T106
ROHM Semiconductor
Availability:

18,000In Stock

Bipolar Transistors - BJT PNP 30V 1A SOT-323

18,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
PNP
Single
1 A
30 V
30 V
6 V
380 mV
200 mW
320 MHz
+ 150 C
2SB1694
Reel
2SB1694
Datasheet
Mfr: BF720,115
TTI: BF720,115
Nexperia
Availability:

1,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
NPN
Single
100 mA
300 V
300 V
5 V
600 mV
1.2 W
60 MHz
- 65 C
+ 150 C
Reel
933917360115
Datasheet
Mfr: PMBT2222,215
TTI: PMBT2222,215
Nexperia
Availability:

123,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

123,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
600 mA
30 V
60 V
5 V
1.6 V
250 mW
250 MHz
- 65 C
+ 150 C
Reel
933846830215
Datasheet
Mfr: 2SC4081U3HZGT106R
TTI: 2SC4081U3HZGT106R
ROHM Semiconductor
Availability:

6,000In Stock

Bipolar Transistors - BJT NPN 50V 0.15A 0.2W SOT-323

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
200 mA
50 V
60 V
7 V
400 mV
200 mW
180 MHz
+ 150 C
Reel
  • 1
  • 2
  • 3
  • 4