Bipolar Transistors - BJT
6,069 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC5200N(S1,E,S) TTI: 2SC5200N(S1,E,S) Toshiba Availability: 1,075In StockBipolar Transistors - BJT POWER TRANSISTOR PC=150W; F=30MHZ | 1,075In Stock | Si | Through Hole | TO-3P-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 30 MHz | - 55 C | + 150 C | Tube | ||||||
9,000In Stock | Si | SMD/SMT | SOT-457T-6 | NPN, PNP | Dual | 50 V | 50 V | 6 V | 350 mV, 400 mV | 1.25 W | 360 MHz, 400 MHz | + 150 C | Reel | QS6Z5 | |||||||
Mfr: 2SC4117-GR,LF TTI: 2SC4117-GR,LF Toshiba Availability: 3,000In StockBipolar Transistors - BJT TRANS-SS NPN SOT323 120V | 3,000In Stock | Si | SMD/SMT | NPN | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 100 mW | 100 MHz | + 125 C | AEC-Q101 | 2SC4117 | Reel | |||||
Mfr: BCM856BSH-QF TTI: BCM856BSH-QF Nexperia Availability: 10,000In StockBipolar Transistors - BJT BCM856BSH-Q/SOT363/SC-88 | 10,000In Stock | SMD/SMT | TSSOP-6 | NPN, PNP | Dual | 100 mA | 65 V | 80 V | 7 V | 300 mV | 400 mW | 100 MHz | - 55 C | + 175 C | AEC-Q101 | Reel | 934662837135 | ||||
Mfr: 2SA2088U3HZGT106Q TTI: 2SA2088U3HZGT106Q ROHM Semiconductor Availability: 12,000In StockBipolar Transistors - BJT TRANS-SS PNP SOT323 60V | 12,000In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 1 A | 60 V | 60 V | 6 V | 150 mV | 200 mW | AEC-Q101 | Reel | |||||||
Mfr: 2SC2412KT146Q TTI: 2SC2412KT146Q ROHM Semiconductor Availability: 6,000In StockBipolar Transistors - BJT NPN 50V 0.15A | 6,000In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | 2SC2412K | Reel | |||||
Mfr: UMX1NFHATN TTI: UMX1NFHATN ROHM Semiconductor Availability: 504,000In Stock21,000 On Order Expected 24-Dec-26 Bipolar Transistors - BJT TRANS-SS NPN SOT363 50V | 504,000In Stock21,000 On Order Expected 24-Dec-26 | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | AEC-Q101 | Reel | UMX1NFHA | |||||
Mfr: 2PC4617QM,315 TTI: 2PC4617QM,315 Nexperia Availability: 890,000In StockBipolar Transistors - BJT 2PC4617QM/SOT883/XQFN3 | 890,000In Stock | Si | SMD/SMT | DFN-1006-3 | NPN | Single | 200 mA | 50 V | 50 V | 5 V | 250 mW | 100 MHz | - 65 C | + 150 C | AEC-Q100 | Reel | 934057152315 | ||||
Mfr: UMT3904T106 TTI: UMT3904T106 ROHM Semiconductor Availability: 12,000In StockBipolar Transistors - BJT NPN 40V 0.2A | 12,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 40 V | 60 V | 6 V | 300 mV | 200 mW | 300 MHz | + 150 C | UMT3904 | Reel | UMT3904 | |||||
Mfr: 2SC4081U3HZGT106Q TTI: 2SC4081U3HZGT106Q ROHM Semiconductor Availability: 12,000In StockBipolar Transistors - BJT NPN 50V 0.15A 0.2W SOT-323 | 12,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 200 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | Reel | ||||||
Mfr: 2SD1781KT146Q TTI: 2SD1781KT146Q ROHM Semiconductor Availability: 195,000In Stock6,000 On Order Expected 14-Jan-27 Bipolar Transistors - BJT NPN 32V 0.8A | 195,000In Stock6,000 On Order Expected 14-Jan-27 | Si | SMD/SMT | SC-59-3 | NPN | Single | 800 mA | 32 V | 40 V | 5 V | 100 mV | 200 mW | 150 MHz | + 150 C | 2SD1781K | Reel | |||||
Mfr: PMBS3906,215 TTI: PMBS3906,215 Nexperia Availability: 12,000In StockBipolar Transistors - BJT PMBS3906/SOT23/TO-236AB | 12,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 40 V | 40 V | 5 V | 400 mV | 250 mW | 150 MHz | - 65 C | + 150 C | Reel | 933972880215 | ||||
Mfr: BC857BHZGT116 TTI: BC857BHZGT116 ROHM Semiconductor Availability: 12,000In StockBipolar Transistors - BJT PNP SOT-23 -0.1A 210 to 480hFE -45V | 12,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 650 mV | 350 mW | 250 MHz | + 150 C | AEC-Q101 | Reel | BC857BHZG | ||||
Mfr: PMBTA92-QVL TTI: PMBTA92-QVL Nexperia Availability: 20,000In StockBipolar Transistors - BJT PMBTA92-Q/SOT23/TO-236AB | 20,000In Stock | AEC-Q101 | Reel | 934663826235 | |||||||||||||||||
Mfr: 2SB1694T106 TTI: 2SB1694T106 ROHM Semiconductor Availability: 15,000In StockBipolar Transistors - BJT PNP 30V 1A SOT-323 | 15,000In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 1 A | 30 V | 30 V | 6 V | 380 mV | 200 mW | 320 MHz | + 150 C | 2SB1694 | Reel | 2SB1694 | ||||
Mfr: 2SD2704KT146 TTI: 2SD2704KT146 ROHM Semiconductor Availability: 9,000In StockBipolar Transistors - BJT TRANSISTOR BIPOLAR NPN; 30Vebo; 0.3A | 9,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 300 mA | 20 V | 50 V | 25 V | 100 mV | 200 mW | 35 MHz | + 150 C | 2SD2704K | Reel | 2SD2704K | ||||
Mfr: PMBT2222,215 TTI: PMBT2222,215 Nexperia Availability: 123,000In StockBipolar Transistors - BJT PMBT2222/SOT23/TO-236AB | 123,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 600 mA | 30 V | 60 V | 5 V | 1.6 V | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933846830215 | ||||
1,000In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 100 mA | 300 V | 300 V | 5 V | 600 mV | 1.2 W | 60 MHz | - 65 C | + 150 C | Reel | 933917360115 | |||||
Mfr: 2SA1576UBTLR TTI: 2SA1576UBTLR ROHM Semiconductor Availability: 666,000In Stock48,000 On Order Expected 04-Dec-26 Bipolar Transistors - BJT GP Amp Trans | 666,000In Stock48,000 On Order Expected 04-Dec-26 | Si | SMD/SMT | UMT-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1576UB | Reel | |||||
Mfr: BC847AW,115 TTI: BC847AW,115 Nexperia Availability: 147,000In StockBipolar Transistors - BJT BC847AW/SOT323/SC-70 | 147,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021760115 | ||||
120In Stock | Si | SMD/SMT | UBN-3 | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 1.6 V | 500 mW | - 65 C | + 200 C | WAFL | |||||||
Mfr: 2SC4081U3HZGT106R TTI: 2SC4081U3HZGT106R ROHM Semiconductor Availability: 33,000In Stock60,000 On Order Expected 10-Dec-26 Bipolar Transistors - BJT NPN 50V 0.15A 0.2W SOT-323 | 33,000In Stock60,000 On Order Expected 10-Dec-26 | Si | SMD/SMT | SOT-323-3 | NPN | Single | 200 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | Reel | ||||||
Mfr: SST2222AT116 TTI: SST2222AT116 ROHM Semiconductor Availability: 12,000In StockBipolar Transistors - BJT NPN 40V 0.6A | 12,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 350 mW | 300 MHz | + 150 C | SST2222A | Reel | SST2222A | |||||
Mfr: 2SC5200-O(Q) TTI: 2SC5200-O(Q) Toshiba Availability: 5,600In StockBipolar Transistors - BJT NPN 230V 15A | 5,600In Stock | Si | Through Hole | TO-3P-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 150 W | 30 MHz | + 150 C | 2SC | Tray | |||||
30,000In Stock | Si | SMD/SMT | SOT-457-6 | NPN | Dual | 50 V | 60 V | 7 V | 400 mV | 300 mW | 180 MHz | + 150 C | IMX1 | Reel | IMX1 |