Bipolar Transistors - BJT
6,037 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UMT3906T106 TTI: UMT3906T106 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 40V 0.2A | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 40 V | 40 V | 5 V | 400 mV | 200 mW | 250 MHz | + 150 C | UMT3906 | Reel | UMT3906 | |||||
Mfr: 2SCR523UBTL TTI: 2SCR523UBTL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Trans NPN GP 50V 0.1A | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | NPN | Single | 100 mA | 50 V | 50 V | 5 V | 300 mV | 200 mW | 350 MHz | + 150 C | 2SCR523UB | Reel | 2SCR523UB | ||||
0In Stock | Si | SMD/SMT | NPN, PNP | Dual | 600 mA | 40 V | 60 V | 5 V | 400 mV | 2 W | - 65 C | + 200 C | WAFL | ||||||||
Mfr: 2SA1576U3HZGT106Q TTI: 2SA1576U3HZGT106Q ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT -50V; -150mA Gen Pur. Amplifier | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | |||||
Mfr: SST3906T116 TTI: SST3906T116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT 40V 200MA | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 40 V | 40 V | 5 V | 400 mV | 350 mW | 250 MHz | + 150 C | SST3906 | Reel | SST3906 | |||||
Mfr: 2SCR514RTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN Digital Transtr Driver | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 700 mA | 80 V | 80 V | 6 V | 300 mV | 1 W | 320 MHz | + 150 C | Reel | 2SCR514R | |||||
Mfr: BCX71H,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933483660215 | ||||
0In Stock | Si | SMD/SMT | SOT-416-3 | PNP | Single | 12 V | 15 V | 6 V | 250 mV | 150 mW | 260 MHz | + 150 C | 2SA2018 | Reel | 2SA2018 | ||||||
Mfr: BCP54-10T-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669937135 | ||||||||||||||||||
Mfr: HN4B01JE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Vceo=-50V Vceo=50V | Not Available Online | Si | NPN, PNP | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mW | 80 MHz | + 150 C | HN4B01 | Reel | ||||||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 1.5 A | 12 V | 15 V | 6 V | 200 mV | 1 W | 400 MHz | + 150 C | 2SB1709 | Reel | 2SB1709 | |||||
Mfr: 2SC5917TLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT HIGH VOLT 1A | Not Available Online | Si | SMD/SMT | TSMT-3 | NPN | 1 A | 90 V | Reel | |||||||||||||
Mfr: BC817-25,235 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 250 mW | 100 MHz | - 65 C | + 150 C | BC817 | Reel | 933628630235 | |||
Mfr: BCX71J,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933483670215 | ||||
Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 80 V | 90 V | 5 V | 500 mV | 1.35 W | 100 MHz | - 65 C | + 150 C | Reel | 933418140115 | |||||
Mfr: PBSS4350X,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 3 A | 50 V | 50 V | 5 V | 370 mV | 1.6 W | 100 MHz | - 65 C | + 150 C | Reel | 934055628135 | ||||
Not Available Online | Si | SMD/SMT | SOT-666-6 | PNP | Dual | 200 mA | 40 V | 50 V | 5 V | 200 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934056707315 | |||||
Mfr: PMBTA42DS,125 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN | Dual | 100 mA | 300 V | 300 V | 6 V | 500 mV | 700 mW | 50 MHz | - 65 C | + 150 C | PMBTA42DS | Reel | 934059919125 | |||
Mfr: PBHV9540Z,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 500 mA | 400 V | 500 V | 6 V | 180 mV | 730 mW | 30 MHz | - 55 C | + 150 C | Reel | 934063483115 | ||||
Mfr: 2SA2119KT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS GP BJT PNP 12V 0.5A 3PIN | 0In Stock | Si | SMD/SMT | SOT-346-3 | PNP | Single | 12 V | 15 V | 6 V | 250 mV | 200 mW | 260 MHz | + 150 C | 2SA2119K | Reel | 2SA2119K | |||||
Mfr: 2PB709ARL,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 45 V | 6 V | 250 mW | 70 MHz | - 55 C | + 150 C | Reel | 934062297215 | |||||
Mfr: 2PB709ASL,235 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | Si | SOT-23-3 | PNP | Reel | 934062299235 | |||||||||||||||
Mfr: PBSS4350X-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT The factory is currently not accepting orders for this product. | Not Available Online | AEC-Q101 | Reel | 934663789135 | |||||||||||||||||
Mfr: HN1C03F-B(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Dual Trans NPN x 2 20V, 0.3A, SM6 | 0In Stock | Si | SMD/SMT | SOT-26-6 | NPN | Dual | 300 mA | 20 V | 50 V | 25 V | 42 mV | 300 mW | 30 MHz | + 150 C | HN1C03 | Reel | |||||
Mfr: PBSS4032PZ-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | SMD/SMT | SOT-223 | PNP | 30 V | 30 V | 5 V | 2 W | 130 MHz | - 55 C | + 150 C | Reel | 934668869115 |