SMD - Bipolar Transistors - BJT
1,235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SCR544RHZGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 80 V | 80 V | 6 V | 100 mV | 1 W | 28 MHz | + 150 C | AEC-Q101 | Reel | ||||||
0In Stock | SMD/SMT | CFP15B-3 | NPN | Single | 3 A | 6 V | 300 mV | 2.2 W | 130 MHz | - 55 C | + 175 C | Reel | 934667393139 934670000000 | ||||||||
0In Stock | SMD/SMT | SC-62-3 | PNP | Single | 5 A | 20 V | 20 V | 7 V | 190 mV | 2.5 W | - 55 C | + 150 C | 2SA | Reel | |||||||
Mfr: 2SD1782KT146Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V 0.5A | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 500 mA | 80 V | 80 V | 5 V | 200 mV | 200 mW | 120 MHz | + 150 C | 2SD1782K | Reel | |||||
Mfr: 2SD1949T106Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 0.5A | 0In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 500 mA | 50 V | 50 V | 5 V | 400 mV | 200 mW | 250 MHz | + 150 C | 2SD1949 | Reel | |||||
Mfr: 2SA1873-GR(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT -150mA -50V | Not Available Online | Si | SMD/SMT | SOT-353-5 | PNP | Dual | 150 mA | 50 V | 50 V | 5 V | 100 mV | 200 mW | 80 MHz | + 125 C | 2SA1873 | Reel | |||||
Mfr: 2SC4944-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 150mA 50V | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 200 mW | 80 MHz | + 125 C | 2SC4944 | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-143B-4 | PNP | Dual | 100 mA | 30 V | 30 V | 6 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933677230235 | |||||
Mfr: PBSS303ND,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN | Single | 3 A | 60 V | 60 V | 5 V | 385 mV | 2.5 W | 140 MHz | - 65 C | + 150 C | Reel | 934060012115 | ||||
Mfr: PBSS4240T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 2 A | 40 V | 40 V | 5 V | 500 mV | 450 mW | 150 MHz | - 65 C | + 150 C | Reel | 934056606215 | ||||
Mfr: 2PD2150,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 3 A | 20 V | 40 V | 6 V | 200 mV | 500 mW | 220 MHz | - 65 C | + 150 C | Reel | 934059292115 | ||||
Mfr: 2SD1757KT146R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 15V 0.5A | 0In Stock | Si | SMD/SMT | NPN | Single | 500 mA | 15 V | 30 V | 6.5 V | 100 mV | 200 mW | 150 MHz | + 150 C | 2SD1757K | Reel | ||||||
Mfr: PXT4403,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 600 mA | 40 V | 40 V | 5 V | 750 mV | 1.1 W | 200 MHz | - 65 C | + 150 C | Reel | 933890550115 | ||||
Mfr: BC817W,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 200 mW | 100 MHz | - 65 C | + 150 C | BC817 | Reel | 934021910135 | ||||
Mfr: PMMT591A,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 1 A | 40 V | 40 V | 5 V | 500 mV | 250 mW | 150 MHz | - 65 C | + 150 C | Reel | 934055114235 | ||||
Mfr: PBSS4140U,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | UMT-3 | NPN | Single | 1 A | 40 V | 40 V | 5 V | 500 mV | 350 mW | 150 MHz | - 65 C | + 150 C | Reel | 934056514135 | ||||
Mfr: PBSS4160DPN-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN, PNP | Dual | 2 A | 60 V | 80 V | 5 V | 200 mV, 250 mV | 450 mW | 185 MHz, 220 MHz | - 65 C | + 150 C | Reel | 934669957115 | ||||
Mfr: BCP55-10,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 650 mW | 180 MHz | - 55 C | + 150 C | Reel | 933917220115 | ||||
Mfr: 2SC2411KT146Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 32V 0.5A | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 500 mA | 32 V | 40 V | 5 V | 600 mV | 200 mW | 250 MHz | + 150 C | 2SC2411K | Reel | |||||
Mfr: 2SC2712-OTE85LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN 0.15A IC 50V Gen Purp Trans | 0In Stock | Si | SMD/SMT | SOT-346-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | 2SC2712 | Reel | ||||
Mfr: PMBTA42,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 300 V | 300 V | 6 V | 500 mV | 250 mW | 50 MHz | - 65 C | + 150 C | Reel | 933776090215 | ||||
Mfr: 2SCR512RTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN Digital Transtr Driver | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 2 A | 30 V | 30 V | 6 V | 400 mV | 1 W | 320 MHz | + 150 C | Reel | 2SCR512R | |||||
Mfr: 2SA1588-O,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Bias Resistor Built-in transistor | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | 500 mA | 30 V | 35 V | 5 V | 250 mV | 100 mW | 200 MHz | AEC-Q101 | 2SA1588 | Reel | ||||||
Mfr: 2SC4102U3T106S TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Transistor H. Volt Amplifier | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
Mfr: 2SCR553P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V Vceo 2A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2 A | 50 V | 50 V | 6 V | 350 mV | 2 W | 360 MHz | + 150 C | 2SxR | Reel | 2SCR553P5 |