SMD - Bipolar Transistors - BJT
1,235 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SCR544RTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN Digital Transtr Driver | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 2.5 A | 80 V | 80 V | 6 V | 100 mV | 500 mW | 280 MHz | + 150 C | Reel | 2SCR544R | |||||
Mfr: BC857CMB,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-1006B-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 200 mV | 250 mW | 100 MHz | - 55 C | + 150 C | Reel | 934065891315 | ||||
Mfr: 2SA1182-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Bias Resistor Built-in transistor | 0In Stock | Si | SMD/SMT | TO-236MOD-3 | PNP | Single | 500 mA | 30 V | 35 V | 5 V | 100 mV | 150 mW | 200 MHz | + 125 C | AEC-Q101 | 2SA1182 | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-416FL-3 | PNP | Single | 200 mA | 20 V | 20 V | 5 V | 300 mV | 150 mW | 350 MHz | + 150 C | 2SAR522EB | Reel | 2SAR522EB | |||||
Mfr: 2SCR572D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V 5A 10W TO-252(DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 30 V | 30 V | 6 V | 400 mV | 10 W | 300 MHz | + 150 C | AEC-Q101 | Reel | 2SCR572D3FRA | |||||
Mfr: 2PB709BRL,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 50 V | 60 V | 6 V | 250 mV | 250 mW | 200 MHz | - 55 C | + 150 C | Reel | 934064714215 | ||||
Mfr: 2SARA41CT116R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
Mfr: 2SCR552P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V Vceo 3A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 3 A | 30 V | 30 V | 6 V | 400 mV | 2 W | 280 MHz | + 150 C | 2SxR | Reel | 2SCR552P5 | ||||
Mfr: BC54PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-2020-3 | NPN | Single | 1 A | 45 V | 45 V | 5 V | 500 mV | 420 mW | 180 MHz | - 55 C | + 150 C | Reel | 934065738115 | ||||
Mfr: HN1A01F-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Dual Trans PNP x 2 SM6, -50V, -0.15A | 0In Stock | Si | SMD/SMT | SOT-26-6 | PNP | Dual | 150 mA | 50 V | 50 V | 5 V | 100 mV | 300 mW | 80 MHz | + 125 C | HN1A01 | Reel | |||||
0In Stock | Si | SMD/SMT | CFP15B-3 | NPN | Single | 3 A | 100 V | 6 V | 1.2 V | 2.2 W | 130 MHz | - 55 C | + 175 C | Reel | 934667396139 934670000000 | ||||||
Mfr: BC53-16PAST-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-1061D-3 | PNP | Single | 2 A | 80 V | 100 V | 5 V | 500 mV | 1 W | 145 MHz | - 55 C | + 150 C | Reel | 934667936115 | ||||
Mfr: 2SA2071P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 60 V | 60 V | 6 V | 500 mV | 2 W | 180 MHz | + 150 C | Reel | 2SA2071P5 | ||||||
Mfr: 2SCR512P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V Vceo 2A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2 A | 30 V | 30 V | 6 V | 400 mV | 2 W | 320 MHz | + 150 C | 2SxR | Reel | 2SCR512P5 | ||||
Mfr: HN4A06J(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Trans LFreq -120V PNP PNP -0.1A | 0In Stock | Si | SMD/SMT | SOT-25-5 | PNP | Dual | 100 mA | 120 V | 120 V | 5 V | 300 mV | 300 mW | 100 MHz | + 150 C | HN4A06 | Reel | |||||
Mfr: BC54-16PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | DFN-2020-3 | NPN | Single | 1 A | 45 V | 45 V | 5 V | 500 mV | 420 mW | 180 MHz | - 55 C | + 150 C | Reel | 934065806115 | ||||
Mfr: 2SCR553RTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 2A Ic 50V Vceo TSMT3 | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 2 A | 50 V | 50 V | 6 V | 350 mV | 1 W | 360 MHz | + 150 C | Reel | 2SCR553R | |||||
Mfr: 2SC2713-BL,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN Epitaxial Transistor | 0In Stock | Si | SMD/SMT | SOT-346-3 | NPN | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 150 mW | 100 MHz | + 125 C | 2SC2713 | Reel | |||||
Mfr: 2SAR543RTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Linear Constant Current VCM Driver | 0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 1 W | 300 MHz | + 150 C | Reel | 2SAR543R | ||||||
Mfr: 2SAR512RTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -30V -2A Driver Transistor | 0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 1 W | 430 MHz | + 150 C | Reel | 2SAR512R | ||||||
Mfr: 2SCRC41CHZGT116R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
Mfr: 2SCRC41CHZGT116S TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT -120V, -50mA H. Volt Amplifier | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
Mfr: BC53PAST-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 0In Stock | Si | SMD/SMT | SOT-1061D-3 | PNP | Single | 2 A | 80 V | 100 V | 5 V | 500 mV | 1 W | 145 MHz | - 55 C | + 150 C | Reel | 934667651115 | ||||
Mfr: 2SAR372P5T100R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -0.7A-120V L. Freq Amplifier | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 700 mA | 120 V | 120 V | 6 V | 180 mV | 500 mW | 300 MHz | + 150 C | Reel | ||||||
Mfr: HN1A01F-GR(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Dual Trans PNP x 2 SM6, -50V, -0.15A | 0In Stock | Si | SMD/SMT | SM-6 | PNP | Dual | 150 mA | 50 V | 50 V | 5 V | 100 mV | 300 mW | 80 MHz | + 125 C | HN1A01 | Reel |