Bipolar Transistors - BJT
6,056 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA1586SU-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT SM Sig PNP Trans VCEO -50V IC -150mA | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | 2SA1586 | Reel | |||||
Mfr: BC850BW,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC850BW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 5 V | 600 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934022040135 | ||||
Mfr: BC807-40W,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC807-40W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 80 MHz | - 65 C | + 150 C | Reel | 934024260135 | ||||
Mfr: PBSS2540MB,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS2540MB/SOT883B/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006-3 | NPN | Single | 500 mA | 40 V | 40 V | 6 V | 250 mV | 590 mW | 450 MHz | - 55 C | + 150 C | Reel | 934065876315 | ||||
Mfr: PBSS4112PANP,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4112PANP/SOT1118/HUSON6 | 0In Stock | Si | SMD/SMT | DFN-2020-6 | NPN, PNP | Dual | 1 A | 120 V | 120 V | 7 V | 90 mV, 150 mV | 2 W | 120 MHz, 100 MHz | - 55 C | + 150 C | Reel | 934066895115 | ||||
Mfr: PBSS4130PANP,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4130PANP/SOT1118/HUSON6 | 0In Stock | Si | SMD/SMT | DFN-2020-6 | NPN, PNP | Dual | 1 A | 30 V | 30 V | 7 V | 150 mV, 160 mV | 2 W | 165 MHz, 125 MHz | - 55 C | + 150 C | Reel | 934066882115 | ||||
Mfr: PBSS5130PAP,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5130PAP/SOT1118/HUSON6 | 0In Stock | Si | SMD/SMT | DFN-2020-6 | PNP | Dual | 1 A | 30 V | 30 V | 7 V | 85 mV | 2 W | 125 MHz | - 55 C | + 150 C | Reel | 934066881115 | ||||
Mfr: BC857CMB,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC857CMB/SOT883B/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006B-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 200 mV | 250 mW | 100 MHz | - 55 C | + 150 C | Reel | 934065891315 | ||||
Mfr: PBSS302PD,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS302PD/SOT457/SC-74 | Not Available Online | Si | SMD/SMT | TSOP-6 | PNP | Single | 4 A | 40 V | 40 V | 5 V | 320 mV | 2.5 W | 110 MHz | - 65 C | + 150 C | Reel | 934059132115 | ||||
Mfr: BC817-40,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC817-40/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933628640235 | ||||
0In Stock | Si | SMD/SMT | SOT-25-5 | NPN, PNP | Dual | 30 V | 30 V | 6 V | 350 mV, 370 mV | 1.25 W | 300 MHz, 280 MHz | + 150 C | QSZ2 | Reel | QSZ2 | ||||||
Mfr: 2SD2661T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT NPN 12V 2A | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 12 V | 15 V | 6 V | 180 mV | 2 W | 360 MHz | + 150 C | Reel | 2SD2661 | ||||||
Mfr: BC52-16PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC52-16PA/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | DFN-2020-3 | PNP | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 420 mW | 145 MHz | - 55 C | + 150 C | Reel | 934065819115 | ||||
Mfr: BC53-10PA,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC53-10PA/SOT1061/HUSON3 | Not Available Online | Si | SMD/SMT | DFN-2020-3 | PNP | Single | 2 A | 80 V | 100 V | 5 V | 500 mV | 1.65 W | 145 MHz | - 55 C | + 150 C | Reel | 934065822115 | ||||
Mfr: PBSS5320D,125 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5320D/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | PNP | Single | 3 A | 20 V | 20 V | 5 V | 400 mV | 750 mW | 100 MHz | - 65 C | + 150 C | Reel | 934056921125 | ||||
Mfr: BCX53-16,146 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX53-16/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 500 mW | 145 MHz | - 55 C | + 150 C | Reel | 933674730146 | ||||
Mfr: 2SC5886A(T6L1,NQ) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN VCE 0.22V 95ns 400 to 1000 hFE 5A | 0In Stock | Si | SMD/SMT | NPN | Single | 5 A | 50 V | 120 V | 9 V | 220 mV | 1 W | + 150 C | 2SC5886A | Reel | |||||||
Mfr: PBSS304NX,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS304NX/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 4.7 A | 60 V | 60 V | 5 V | 170 mV | 2.1 W | 130 MHz | - 65 C | + 150 C | Reel | 934059011115 | ||||
Mfr: BCV62B,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCV62B/SOT143/SOT4 | 0In Stock | Si | SMD/SMT | SOT-143B-4 | PNP | Dual | 100 mA | 30 V | 30 V | 6 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933792140215 | ||||
Mfr: BCV63B,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCV63B/SOT143/SOT4 | Not Available Online | Si | SMD/SMT | SOT-143B-4 | NPN | Dual | 100 mA | 6 V, 30 V | 6 V, 30 V | 6 V | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933835230215 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 60 V | 80 V | 5 V | 210 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933495330215 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 32 V | 32 V | 5 V | 150 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933082731215 | |||||
Mfr: 2PB709BRL,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PB709BRL/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 50 V | 60 V | 6 V | 250 mV | 250 mW | 200 MHz | - 55 C | + 150 C | Reel | 934064714215 | ||||
Mfr: PBSS4021NX,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4021NX/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 7 A | 20 V | 20 V | 5 V | 137 mV | 600 mW | 115 MHz | - 55 C | + 150 C | Reel | 934063402115 | ||||
Mfr: PBSS4032NZ,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4032NZ/SOT223/SC-73 | Not Available Online | Si | SMD/SMT | SOT-223-3 | NPN | Single | 4.9 A | 30 V | 30 V | 5 V | 250 mV | 700 mW | 145 MHz | - 55 C | + 150 C | Reel | 934063397115 |