Bipolar Transistors - BJT
6,037 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA1162-GR,LXHF TTI: 2SA1162-GR,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-346 (S-Mini) | Not Available Online | Si | SMD/SMT | S-Mini-3 | PNP | Single | 50 V | 50 V | 5 V | 100 mV | 150 mW | 80 MHz | + 125 C | AEC-Q200 | Reel | 2SA1162-GR,LXHF(B | |||||
Mfr: 2SCR293PHZGT100 TTI: 2SCR293PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT89 30V | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 30 V | 30 V | 6 V | 350 mV | 2 W | 320 MHz | + 150 C | Reel | 2SCR293PHZG | ||||||
Mfr: 2SC4738-GR,LXHF TTI: 2SC4738-GR,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q NPN Tr VCEO:50V Ic:0.15A hFE:120-700 SOT-416 (SSM) | Not Available Online | Si | SMD/SMT | SSM-3 | NPN | Single | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | Reel | 2SC4738-GR,LXHF(B | |||||
Mfr: HN1A01FU-GR,LF TTI: HN1A01FU-GR,LF Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp | 0In Stock | Si | SMD/SMT | PNP | Dual | 150 mA | 50 V | 50 V | 5 V | 100 mV | 200 mW | 80 MHz | + 125 C | AEC-Q101 | HN1A01 | Reel | |||||
Mfr: 2SAR582D3TL1 TTI: 2SAR582D3TL1 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP DPAK 30V | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 10 W | 230 MHz | + 150 C | Reel | 2SAR582D3 | ||||||
Mfr: 2SCR542PFRAT100 TTI: 2SCR542PFRAT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN SOT-89 5A 200 to 500hFE 30V | 0In Stock | Si | SMD/SMT | TO-243-3 | NPN | Single | 5 A | 30 V | 30 V | 6 V | 400 mV | 500 mW | 250 MHz | + 150 C | AEC-Q101 | Reel | 2SCR542PFRA | ||||
Mfr: 2SCR533PHZGT100 TTI: 2SCR533PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT89 50V | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 3 A | 50 V | 50 V | 6 V | 350 mV | 2 W | 320 MHz | + 150 C | Reel | 2SCR533PHZG | |||||
Mfr: HN1B01FU-GR,LXHF TTI: HN1B01FU-GR,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP + NPN Tr VCEO:-50V Ic:-0.15A hFE:120-400 SOT-363 (US6) | Not Available Online | Si | SMD/SMT | US-6 | NPN, PNP | Dual | 50 V | 60 V | 5 V | 100 mV | 200 mW | 120 MHz, 150 MHz | + 125 C | AEC-Q200 | Reel | HN1B01FU-GR,LXHF(B | |||||
Mfr: SSTA06HZGT116 TTI: SSTA06HZGT116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN SOT-23 0.5A 80V VCEO | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 80 V | 80 V | 4 V | 250 mV | 350 mW | 100 MHz | + 150 C | AEC-Q101 | Reel | SSTA06HZG | |||||
Mfr: HN1B04FE-GR,LXHF TTI: HN1B04FE-GR,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP + NPN Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-563 (ES6) | Not Available Online | Si | SMD/SMT | ES-6 | NPN, PNP | Dual | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q200 | Reel | HN1B04FE-GR,LXHF(B | |||||
Mfr: HN1B04FU-Y,LXHF TTI: HN1B04FU-Y,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP + NPN Tr VCEO:-50V Ic:-0.15A hFE:120-240 SOT-363 (US6) | Not Available Online | Si | SMD/SMT | US-6 | NPN, PNP | Dual | 50 V | 50 V | 5 V, 60 V | 100 mV | 200 mW | 120 MHz, 150 MHz | AEC-Q200 | Reel | HN1B04FU-Y,LXHF(B | ||||||
Mfr: 2SC6100,LF TTI: 2SC6100,LF Toshiba Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN 3SMD 50V | 0In Stock | Si | SMD/SMT | NPN | Single | 2.5 A | 50 V | 100 V | 5 V | 140 mV | 800 mW | + 150 C | AEC-Q101 | Reel | |||||||
Mfr: 2SAR567F3TR TTI: 2SAR567F3TR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT 120V 2.5A DF2020 BJT PNP TRA | 0In Stock | Si | SMD/SMT | DFN-2020-3S-3 | PNP | Single | 120 V | 120 V | 6 V | 200 mV | 2.1 W | 220 MHz | + 150 C | Reel | 2SAR567F3 | ||||||
Mfr: 2SA1586-Y,LXHF TTI: 2SA1586-Y,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:120-240 SOT-323 (USM) | Not Available Online | Si | SMD/SMT | USM-3 | PNP | Single | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q200 | Reel | 2SA1586-Y,LXHF(B | |||||
Mfr: 2SCR544PHZGT100 TTI: 2SCR544PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 NPN 80V 2.5A MID-PWR | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2.5 A | 80 V | 80 V | 6 V | 300 mV | 500 mW | 280 MHz | + 150 C | Reel | 2SCR544PHZG | |||||
Mfr: BC848BHZGT116 TTI: BC848BHZGT116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN SOT-23 0.1A 200 to 450hFE 30V | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 30 V | 30 V | 5 V | 600 mV | 350 mW | 200 MHz | + 150 C | AEC-Q101 | Reel | BC848BHZG | |||||
Mfr: HN1C01FU-Y,LXHF TTI: HN1C01FU-Y,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q NPN + NPN Tr VCEO:50V Ic:0.15A hFE:120-240 SOT-363 (US6) | Not Available Online | Si | SMD/SMT | US-6 | NPN | Dual | 50 V | 60 V | 5 V | 100 mV | 200 mW | 80 MHz | + 125 C | AEC-Q200 | Reel | HN1C01FU-Y,LXHF(B | |||||
Mfr: 2SC5658FHAT2LR TTI: 2SC5658FHAT2LR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT723 50V | 0In Stock | Si | SMD/SMT | SOT-723-3 | NPN | Single | 200 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | Reel | ||||||
Mfr: 2SC2712-BL,LXHF TTI: 2SC2712-BL,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q NPN Tr VCEO:50V Ic:0.15A hFE:350-700 SOT-346 (S-Mini) | Not Available Online | Si | SMD/SMT | S-Mini-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | AEC-Q200 | Reel | 2SC2712-BL,LXHF(B | |||
Mfr: HN1B04FU-GR,LXHF TTI: HN1B04FU-GR,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP + NPN Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-363 (US6) | Not Available Online | Si | SMD/SMT | US-6 | NPN, PNP | Dual | 50 V | 50 V | 5 V, 60 V | 100 mV | 200 mW | 120 MHz, 150 MHz | AEC-Q200 | Reel | HN1B04FU-GR,LXHF(B | ||||||
Mfr: TTC4116FU,LF TTI: TTC4116FU,LF Toshiba Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT323 50V | 0In Stock | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | Reel | |||||||
Mfr: SST4403HZGT116 TTI: SST4403HZGT116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-23 PNP 40V 0.6A MID-PWR | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 40 V | 40 V | 6 V | 750 mV | 350 mW | 200 MHz | + 150 C | AEC-Q101 | Reel | SST4403HZG | |||||
Mfr: HN1B04FU-Y,LF TTI: HN1B04FU-Y,LF Toshiba Availability: 0In StockBipolar Transistors - BJT LF Transistor +/-.15A +/-50V | 0In Stock | Si | SMD/SMT | SOT-363-6 | NPN, PNP | Dual | 150 mA | 50 V | 60 V, 50 V | 5 V | 100 mV | 200 mW | 150 MHz, 120 MHz | + 125 C | AEC-Q101 | HN1B04FU | Reel | ||||
Mfr: 2SC4116-Y,LXHF TTI: 2SC4116-Y,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q NPN Tr VCEO:50V Ic:0.15A hFE:120-240 SOT-323 (USM) | Not Available Online | Si | SMD/SMT | USM-3 | NPN | Single | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q200 | Reel | 2SC4116-Y,LXHF(B | |||||
Mfr: 2SC5658FHAT2LQ TTI: 2SC5658FHAT2LQ ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT723 50V | 0In Stock | Si | SMD/SMT | SOT-723-3 | NPN | Single | 200 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | Reel |