Bipolar Transistors - BJT
6,056 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA2154MFVGR,L3F TTI: 2SA2154MFVGR,L3F Toshiba Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS PNP SOT723 50V | Not Available Online | Si | SMD/SMT | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 180 mV | 150 mW | 80 MHz | + 150 C | AEC-Q101 | 2SA2154MFV | Reel | |||||
Mfr: SSTA06T116 TTI: SSTA06T116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V 0.5A | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 80 V | 80 V | 4 V | 250 mV | 350 mW | 100 MHz | + 150 C | SSTA06 | Reel | SSTA06 | |||||
Not Available Online | Reel | ||||||||||||||||||||
Mfr: 2SCR512RHZGTL TTI: 2SCR512RHZGTL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT346T 30V 2A MID-PWR TRANS | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 2 A | 30 V | 30 V | 6 V | 400 mV | 1 W | 320 MHz | + 150 C | Reel | 2SCR512RHZG | |||||
Mfr: 2SCR642PHZGT100 TTI: 2SCR642PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 NPN 30V 10A AUTO | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 30 V | 30 V | 6 V | 400 mV | 2 W | 250 MHz | + 150 C | Reel | 2SCR642PHZG | ||||||
Mfr: 2SA1586-GR,LXHF TTI: 2SA1586-GR,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-323 (USM) | Not Available Online | Si | SMD/SMT | USM-3 | PNP | Single | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q200 | Reel | 2SA1586-GR,LXHF(B | |||||
Mfr: SSTA06HZGT116 TTI: SSTA06HZGT116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN SOT-23 0.5A 80V VCEO | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 80 V | 80 V | 4 V | 250 mV | 350 mW | 100 MHz | + 150 C | AEC-Q101 | Reel | SSTA06HZG | |||||
Mfr: 2SC6100,LF TTI: 2SC6100,LF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS NPN 3SMD 50V | Not Available Online | Si | SMD/SMT | NPN | Single | 2.5 A | 50 V | 100 V | 5 V | 140 mV | 800 mW | + 150 C | AEC-Q101 | Reel | |||||||
Mfr: 2SAR567F3TR TTI: 2SAR567F3TR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT 120V 2.5A DF2020 BJT PNP TRA | 0In Stock | Si | SMD/SMT | DFN-2020-3S-3 | PNP | Single | 120 V | 120 V | 6 V | 200 mV | 2.1 W | 220 MHz | + 150 C | Reel | 2SAR567F3 | ||||||
Mfr: BC848BHZGT116 TTI: BC848BHZGT116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN SOT-23 0.1A 200 to 450hFE 30V | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 30 V | 30 V | 5 V | 600 mV | 350 mW | 200 MHz | + 150 C | AEC-Q101 | Reel | BC848BHZG | |||||
Mfr: 2SC5658FHAT2LR TTI: 2SC5658FHAT2LR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT723 50V | 0In Stock | Si | SMD/SMT | SOT-723-3 | NPN | Single | 200 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | Reel | ||||||
Mfr: 2SCR544PHZGT100 TTI: 2SCR544PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 NPN 80V 2.5A MID-PWR | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2.5 A | 80 V | 80 V | 6 V | 300 mV | 500 mW | 280 MHz | + 150 C | Reel | 2SCR544PHZG | |||||
Mfr: 2SA1586-Y,LXHF TTI: 2SA1586-Y,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:120-240 SOT-323 (USM) | Not Available Online | Si | SMD/SMT | USM-3 | PNP | Single | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q200 | Reel | 2SA1586-Y,LXHF(B | |||||
Mfr: HN1B04FE-GR,LXHF TTI: HN1B04FE-GR,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP + NPN Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-563 (ES6) | Not Available Online | Si | SMD/SMT | ES-6 | NPN, PNP | Dual | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q200 | Reel | HN1B04FE-GR,LXHF(B | |||||
Mfr: HN1B04FU-Y,LXHF TTI: HN1B04FU-Y,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP + NPN Tr VCEO:-50V Ic:-0.15A hFE:120-240 SOT-363 (US6) | Not Available Online | Si | SMD/SMT | US-6 | NPN, PNP | Dual | 50 V | 50 V | 5 V, 60 V | 100 mV | 200 mW | 120 MHz, 150 MHz | AEC-Q200 | Reel | HN1B04FU-Y,LXHF(B | ||||||
Mfr: HN1C01FU-Y,LXHF TTI: HN1C01FU-Y,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q NPN + NPN Tr VCEO:50V Ic:0.15A hFE:120-240 SOT-363 (US6) | Not Available Online | Si | SMD/SMT | US-6 | NPN | Dual | 50 V | 60 V | 5 V | 100 mV | 200 mW | 80 MHz | + 125 C | AEC-Q200 | Reel | HN1C01FU-Y,LXHF(B | |||||
Mfr: 2SC4081UBTLR TTI: 2SC4081UBTLR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT GP NPN Trans 50V 0.15A | 0In Stock | Si | SMD/SMT | UMT-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | 2SC4081 | Reel | |||||
Mfr: 2SA2154CT-GR,L3F TTI: 2SA2154CT-GR,L3F Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor for Low Freq. Amplification | Not Available Online | Si | SMD/SMT | CST-3 | PNP | Single | 100 mA | 50 V | 50 V | 5 V | 180 mV | 100 mW | 80 MHz | + 150 C | 2SA2154 | Reel | |||||
Mfr: 2SA1832-Y,LXHF TTI: 2SA1832-Y,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:120-240 SOT-416 (SSM) | Not Available Online | Si | SMD/SMT | SSM-3 | PNP | Single | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q200 | Reel | 2SA1832-Y,LXHF(B | |||||
Mfr: HN1B04FE-Y,LXHF TTI: HN1B04FE-Y,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP + NPN Tr VCEO:-50V Ic:-0.15A hFE:120-240 SOT-563 (ES6) | Not Available Online | Si | SMD/SMT | ES-6 | NPN, PNP | Dual | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q200 | Reel | HN1B04FE-Y,LXHF(B | |||||
Mfr: 2SAR563F3TR TTI: 2SAR563F3TR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT -6A -50V PNP BJT | 0In Stock | Si | SMD/SMT | DFN-2020-3S-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 1 W | 200 MHz | + 150 C | Reel | 2SAR563F3 | ||||||
Mfr: 2SA2195,LF TTI: 2SA2195,LF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS PNP 3SMD 50V | Not Available Online | Si | SMD/SMT | PNP | Single | 1.7 A | 50 V | 50 V | 7 V | 200 mV | 800 mW | + 150 C | AEC-Q101 | Reel | |||||||
Mfr: 2SA1162-O,LF TTI: 2SA1162-O,LF Toshiba Availability: 0In StockBipolar Transistors - BJT Bias Resistor Built-in transistor | 0In Stock | Si | SMD/SMT | TO-236MOD-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mV | 150 mW | 80 MHz | + 125 C | AEC-Q101 | 2SA1162 | Reel | ||||
Mfr: 2SC6135,LF TTI: 2SC6135,LF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS NPN 3SMD 50V | Not Available Online | Si | SMD/SMT | NPN | Single | 1 A | 50 V | 100 V | 7 V | 120 mV | 800 mW | + 150 C | AEC-Q101 | Reel | |||||||
Mfr: TTC1949-GR,LF TTI: TTC1949-GR,LF Toshiba Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT23 50V | 0In Stock | Si | SMD/SMT | NPN | Single | 500 mA | 50 V | 50 V | 5 V | 400 mV | 200 mW | 100 MHz | + 150 C | Reel |