Bipolar Transistors - BJT
6,056 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SAR514PHZGT100 TTI: 2SAR514PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 BIPOLAR BJT PNP 80V | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 700 mA | 80 V | 80 V | 6 V | 400 mV | 2 W | 380 MHz | + 150 C | Reel | 2SAR514PHZG | |||||
Mfr: SSTA56HZGT116 TTI: SSTA56HZGT116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP SOT-23 -0.5A -80V VCEO | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 80 V | 80 V | 4 V | 250 mV | 350 mW | 50 MHz | + 150 C | AEC-Q101 | Reel | SSTA56HZG | |||||
Mfr: 2SC5658FHAT2LQ TTI: 2SC5658FHAT2LQ ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT723 50V | 0In Stock | Si | SMD/SMT | SOT-723-3 | NPN | Single | 200 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | Reel | ||||||
Mfr: 2SAR293PHZGT100 TTI: 2SAR293PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 BIPOLAR BJT PNP | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 350 mV | 2 W | 320 MHz | + 150 C | Reel | 2SAR293PHZG | ||||||
Mfr: 2SAR512P5T100 TTI: 2SAR512P5T100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -30V Vceo -2A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 2 W | 430 MHz | + 150 C | 2SxR | Reel | 2SAR512P5 | |||||
Mfr: TTC4116FU,LF TTI: TTC4116FU,LF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS NPN SOT323 50V | Not Available Online | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | Reel | |||||||
0In Stock | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 12 V | 15 V | 6 V | 90 mV, 100 mV | 150 mW | 320 MHz, 260 MHz | + 150 C | EMZ7 | Reel | EMZ7 | ||||||
Mfr: HN1B04FU-Y,LF TTI: HN1B04FU-Y,LF Toshiba Availability: 0In StockBipolar Transistors - BJT LF Transistor +/-.15A +/-50V | 0In Stock | Si | SMD/SMT | SOT-363-6 | NPN, PNP | Dual | 150 mA | 50 V | 50 V, 60 V | 5 V | 100 mV | 200 mW | 150 MHz, 120 MHz | + 125 C | AEC-Q101 | HN1B04FU | Reel | ||||
Mfr: SST4403HZGT116 TTI: SST4403HZGT116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-23 PNP 40V 0.6A MID-PWR | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 40 V | 40 V | 6 V | 750 mV | 350 mW | 200 MHz | + 150 C | AEC-Q101 | Reel | SST4403HZG | |||||
Mfr: BC846BHZGT116 TTI: BC846BHZGT116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-23 BJT NPN 65V 120MA | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 65 V | 80 V | 6 V | 400 mV | 350 mW | 300 MHz | + 150 C | AEC-Q101 | Reel | BC846BHZG | |||||
Mfr: BC857BU3HZGT106 TTI: BC857BU3HZGT106 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-323 BIPOLAR BJT PNP | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 650 mV | 200 mW | 250 MHz | + 150 C | AEC-Q101 | Reel | BC857BU3HZG | ||||
Mfr: 2SC4116-Y,LXHF TTI: 2SC4116-Y,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q NPN Tr VCEO:50V Ic:0.15A hFE:120-240 SOT-323 (USM) | Not Available Online | Si | SMD/SMT | USM-3 | NPN | Single | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q200 | Reel | 2SC4116-Y,LXHF(B | |||||
Mfr: HN1B04FU-GR,LXHF TTI: HN1B04FU-GR,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP + NPN Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-363 (US6) | Not Available Online | Si | SMD/SMT | US-6 | NPN, PNP | Dual | 50 V | 50 V | 5 V, 60 V | 100 mV | 200 mW | 120 MHz, 150 MHz | AEC-Q200 | Reel | HN1B04FU-GR,LXHF(B | ||||||
Mfr: 2SA1579U3HZGT106R TTI: 2SA1579U3HZGT106R ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP SOT323 120V | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | ||||||
Mfr: 2SC2712-BL,LXHF TTI: 2SC2712-BL,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q NPN Tr VCEO:50V Ic:0.15A hFE:350-700 SOT-346 (S-Mini) | Not Available Online | Si | SMD/SMT | S-Mini-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | AEC-Q200 | Reel | 2SC2712-BL,LXHF(B | |||
Mfr: 2SAR514RHZGTL TTI: 2SAR514RHZGTL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT346T 80V .7A MID-PWR TRANS | 0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 700 mA | 80 V | 80 V | 6 V | 400 mV | 1 W | 380 MHz | + 150 C | Reel | 2SAR514RHZG | |||||
0In Stock | Si | SMD/SMT | SOT-563-6 | PNP | Dual | 50 V | 50 V | 5 V | 400 mV | 150 mW | 300 MHz | + 150 C | Reel | EMT52 | |||||||
Mfr: 2SC5876U3T106R TTI: 2SC5876U3T106R ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-323 BIPOLAR BJT NPN | 0In Stock | Reel | |||||||||||||||||||
Mfr: 2SA1943-O(Q) TTI: 2SA1943-O(Q) Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP 230V 15A | Not Available Online | Si | Through Hole | TO-3P-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 150 W | 30 MHz | + 150 C | 2SA | Tray | |||||
Mfr: 2SA2215,LF TTI: 2SA2215,LF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS PNP 3SMD 20V | Not Available Online | Si | SMD/SMT | PNP | Single | 2.5 A | 20 V | 20 V | 7 V | 190 mV | 800 mW | + 150 C | AEC-Q101 | Reel | |||||||
Mfr: HN1A01FE-GR,LXHF TTI: HN1A01FE-GR,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP + PNP Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-563 (ES6) | Not Available Online | Si | SMD/SMT | ES-6 | PNP | Dual | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q200 | Reel | HN1A01FE-GR,LXHF(B | |||||
Mfr: UMT4403U3HZGT106 TTI: UMT4403U3HZGT106 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-323 PNP 40V MID-PWR | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 40 V | 40 V | 6 V | 750 mV | 200 mW | 200 MHz | + 150 C | AEC-Q101 | Reel | UMT4403U3HZG | |||||
Mfr: 2SA1162-O,LXHF TTI: 2SA1162-O,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:70-140 SOT-346 (S-Mini) | Not Available Online | Si | SMD/SMT | S-Mini-3 | PNP | Single | 50 V | 50 V | 5 V | 100 mV | 150 mW | 80 MHz | + 125 C | AEC-Q200 | Reel | 2SA1162-O,LXHF(B | |||||
Mfr: 2SA1832-GR,LXHF TTI: 2SA1832-GR,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-416 (SSM) | Not Available Online | Si | SMD/SMT | SSM-3 | PNP | Single | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q200 | Reel | 2SA1832-GR,LXHF(B | |||||
Mfr: HN1B01FU-Y,LXHF TTI: HN1B01FU-Y,LXHF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP + NPN Tr VCEO:-50V Ic:-0.15A hFE:120-400 SOT-363 (US6) | Not Available Online | Si | SMD/SMT | US-6 | NPN, PNP | Dual | 50 V | 60 V | 5 V | 100 mV | 200 mW | 120 MHz, 150 MHz | + 125 C | AEC-Q200 | Reel | HN1B01FU-Y,LXHF(B |