Vishay - Bipolar Transistors - BJT
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC808-16-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT PNP General Purpose | Not Available Online | Si | SMD/SMT | SOT-23 | PNP | Single | 800 mA | 25 V | 5 V | 310 mW | 100 MHz | - 65 C | + 150 C | Reel | ||||||
Mfr: BC556A-BULKS TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT RECOMMENDED ALT 512- | Not Available Online | Si | Through Hole | TO-92-3 | PNP | Single | 100 mA | 65 V | 80 V | 5 V | 500 mW | 150 MHz | - 65 C | + 150 C |
- 1
- 2