ZTX3866 - Toshiba - Bipolar Transistors - BJT
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | NPN | Single | 400 mA | 30 V | 55 V | 3.5 V | 350 mW | 700 MHz | - 55 C | + 175 C | ZTX3866 | ||||||||
Not Available Online | Si | NPN | Single | 400 mA | 30 V | 55 V | 3.5 V | 350 mW | 700 MHz | - 55 C | + 175 C | ZTX3866 |