• Transistors
  • Bipolar Transistors - BJT

TTA1943 - Toshiba - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: TTA1943(Q)
TTI: TTA1943(Q)
Toshiba
Availability:

Not Available Online

Bipolar Transistors - BJT PNP 150W -15A 80 HFE -3V -230V

Not Available Online

Call
or
View Details
Si
Through Hole
2-21F1A-3
PNP
Single
15 A
230 V
230 V
5 V
3 V
150 W
30 MHz
+ 150 C
TTA1943
Tray