• Transistors
  • Bipolar Transistors - BJT

TTA1452B - Toshiba - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: TTA1452B,S4X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220SIS-3
PNP
Single
15 A
80 V
80 V
6 V
190 mV
30 W
50 MHz
+ 150 C
TTA1452B
Tube
TTA1452BS4X(S Toshiba
Datasheet
Mfr: TTA1452BS4X(S
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Bipolar Transistors - BJT

Not Available Online

Call
or
View Details
Call to Verify
Through Hole
TO-220SIS-3
PNP
Single
15 A
80 V
80 V
6 V
190 mV
50 MHz
- 55 C
+ 150 C
TTA1452B