TPCP8701 - Toshiba - Bipolar Transistors - BJT
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPCP8701(TE85L,F,M TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor NPN Dual 50V, 2A | Not Available Online | Si | NPN | Dual | 3 A | 50 V | 100 V | 7 V | 1.77 W | + 150 C | TPCP8701 | Reel | ||||||||
Mfr: TPCP8701(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor NPN Dual 50V 2A | Not Available Online | Si | NPN | Dual | 3 A | 50 V | 100 V | 7 V | 1.77 W | + 150 C | TPCP8701 | Reel |