TPC6503 - Toshiba - Bipolar Transistors - BJT
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPC6503(TE85L,F,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN hFE 400 to 1000 VCE 0.12V tF 45ns | Not Available Online | Si | SMD/SMT | NPN | Single | 1.5 A | 20 V | 40 V | 7 V | 120 mV | + 150 C | TPC6503 | Reel |