• Transistors
  • Bipolar Transistors - BJT

HN4B04 - Toshiba - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: HN4B04J(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

End of Life
Bipolar Transistors - BJT Trans LFreq -120V PNP PNP -0.1A

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-25-5
NPN, PNP
Dual
500 mA
30 V
35 V
5 V
100 mV
300 mW
200 MHz, 300 MHz
HN4B04