HN1B04 - Toshiba - Bipolar Transistors - BJT
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HN1B04FE-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp | 0In Stock | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 150 mA | 50 V | 50 V, 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q101 | HN1B04 | Reel | |||
Mfr: HN1B04FU-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp | 0In Stock | Si | SMD/SMT | SOT-363-6 | NPN, PNP | Dual | 150 mA | 50 V | 50 V, 60 V | 5 V | 100 mV | 200 mW | 150 MHz, 120 MHz | + 125 C | AEC-Q101 | HN1B04 | Reel | |||
Mfr: HN1B04FE-Y,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp | Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 150 mA | 50 V | 50 V, 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q101 | HN1B04 | Reel | |||
Mfr: HN1B04FU-GR(L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT VCEO 50V IC 150mA HFE 120 - 400 150mA | Not Available Online | Si | SMD/SMT | US-6 | NPN, PNP | Dual | 50 V | 50 V, 60 V | 5 V | 100 mV | 200 mW | 150 MHz, 120 MHz | - 55 C | + 125 C | HN1B04 | Reel | ||||
Mfr: HN1B04FU-GRLF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | HN1B04 |