2SD1223 - Toshiba - Bipolar Transistors - BJT
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SD1223(TE16L1,NQ) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN VCEO 80V VCE 1.5 Ic 4A hFE 2000 min | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 4 A | 80 V | 100 V | 5 V | 1.5 V | 1 W | + 150 C | 2SD1223 | Reel | |||||
Mfr: 2SD1223(T6L1ASM,NQ TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SD1223 | |||||||||||||||||
Mfr: 2SD1223(T6LDNSO) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SD1223 | |||||||||||||||||
Mfr: 2SD1223(T6L1ALTKNQ TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SD1223 |