• Transistors
  • Bipolar Transistors - BJT

2SC6060 - Toshiba - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SC6060(Q)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT NPN 230V 1A Transistor

Not Available Online

Call
or
View Details
Si
TO-220SIS
NPN
Single
1 A
230 V
230 V
5 V
2 W
100 MHz
- 55 C
+ 150 C
2SC6060
Bulk
Datasheet
Mfr: 2SC6060(STA4,Q)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT NPN 230V 1A Transistor

Not Available Online

Call
or
View Details
Si
SC-67-3
NPN
Single
1 A
230 V
230 V
5 V
2 W
100 MHz
- 55 C
+ 150 C
2SC6060