• Transistors
  • Bipolar Transistors - BJT

2SC4207 - Toshiba - Bipolar Transistors - BJT

4 Results
4 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SC4207-Y(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Bipolar Transistors - BJT 150mA 50V

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-353-5
NPN
Dual
150 mA
50 V
60 V
5 V
300 mW
80 MHz
+ 125 C
2SC4207
Reel
Datasheet
Mfr: 2SC4207-GR(TE85L,F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Bipolar Transistors - BJT 150mA 50V

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-353-5
NPN
Dual
150 mA
50 V
60 V
5 V
300 mW
80 MHz
+ 125 C
2SC4207
Reel
Datasheet
Mfr: 2SC4207-BL(TE85L,F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Gen Trans NPN NPN 50V, 0.15A, SMV

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SMV-5
NPN
Dual
150 mA
50 V
60 V
5 V
100 mV
300 mW
80 MHz
+ 125 C
2SC4207
Reel
2SC4207-Y Toshiba
Datasheet
Mfr: 2SC4207-Y
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT

Not Available Online

Call
or
View Details
Si
2SC4207