• Transistors
  • Bipolar Transistors - BJT

2SC2713 - Toshiba - Bipolar Transistors - BJT

4 Results
4 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2SC2713-BL,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT NPN Epitaxial Transistor

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346-3
NPN
Single
100 mA
120 V
120 V
5 V
300 mV
150 mW
100 MHz
+ 125 C
2SC2713
Reel
Datasheet
Mfr: 2SC2713-GR,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-236-3
NPN
Single
100 mA
120 V
120 V
5 V
300 mV
150 mW
100 MHz
+ 125 C
AEC-Q101
2SC2713
Reel
Datasheet
Mfr: 2SC2713-GRTE85LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT NPN 0.1A IC 120V Gen Purp Trans

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-59-3
NPN
Single
100 mA
120 V
120 V
5 V
300 mV
150 mW
100 MHz
+ 125 C
2SC2713
Reel
2SC2713-GR,LF
Datasheet
Mfr: 2SC2713BLTE85LF
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

End of Life
Bipolar Transistors - BJT NPN 0.1A IC 120V Gen Purp Trans

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-346-3
NPN
Single
100 mA
120 V
120 V
5 V
300 mV
150 mW
100 MHz
2SC2713
Reel