• Transistors
  • Bipolar Transistors - BJT

2SC1815 - Toshiba - Bipolar Transistors - BJT

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
2SC1815-GR(TPE2,F) Toshiba
Datasheet
Mfr: 2SC1815-GR(TPE2,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT 50V NPN 150mA Bipolar Trans 60V

Not Available Online

Call
or
View Details
Si
NPN
2SC1815
Reel
Datasheet
Mfr: 2SC1815GRTE2FT
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT x34 Small Signal Transistor

Not Available Online

Call
or
View Details
Si
Through Hole
TO-92-3
NPN
Single
150 mA
50 V
60 V
5 V
400 mW
80 MHz
- 55 C
+ 125 C
2SC1815
Datasheet
Mfr: 2SC1815-Y(TE2,F,T)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT x34 Small Signal Transistor

Not Available Online

Call
or
View Details
Si
Through Hole
TO-92-3
NPN
Single
150 mA
50 V
60 V
5 V
400 mW
80 MHz
- 55 C
+ 125 C
2SC1815